-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G79; 74AHCT1G79 - Single D-type flip-flop; positive-edge trigger@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2191
|
Newark | Flip Flop, D, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC1G79GV,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1933 |
|
$0.0860 / $0.4060 | Buy Now |
DISTI #
1727-6765-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2798 In Stock |
|
$0.0425 / $0.3900 | Buy Now |
DISTI #
74AHC1G79GV,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSOP - Tape and Reel (Alt: 74AHC1G79GV,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0487 | Buy Now |
DISTI #
771-AHC1G79GV125
|
Mouser Electronics | Flip Flops 74AHC1G79GV/SOT753/SO5 RoHS: Compliant | 6886 |
|
$0.0420 / $0.3900 | Buy Now |
|
Future Electronics | Single D-type flip-flop, positive-edge trigger RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0471 | Buy Now |
|
Future Electronics | Single D-type flip-flop, positive-edge trigger RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0400 / $0.0457 | Buy Now |
|
Rochester Electronics | 74AHC1G79GV - D Flip-Flop, AHC/VHC/H/U/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 35860 |
|
$0.0367 / $0.0432 | Buy Now |
DISTI #
74AHC1G79GV,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSOP - Tape and Reel (Alt: 74AHC1G79GV,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0487 | Buy Now |
DISTI #
74AHC1G79GV.125
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, Mini Logic, SMD, SC74A, AHC Min Qty: 1 | 225 |
|
$0.0444 / $0.1196 | Buy Now |
DISTI #
74AHC1G79GV,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSOP - Tape and Reel (Alt: 74AHC1G79GV,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G79GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G79GV,125
Nexperia
74AHC1G79; 74AHCT1G79 - Single D-type flip-flop; positive-edge trigger@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.5 mm | |
fmax-Min | 70 MHz |
This table gives cross-reference parts and alternative options found for 74AHC1G79GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G79GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G79GV | D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74AHC1G79GV,125 vs 74AHC1G79GV |
74AHC1G79GV | IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, FF/Latch | NXP Semiconductors | 74AHC1G79GV,125 vs 74AHC1G79GV |