-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC32-Q100; 74AHCT32-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1829
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74AHC32D-Q100J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 | Buy Now |
DISTI #
2156-74AHC32D-Q100J-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SO Min Qty: 2500 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
39740 In Stock |
|
$0.1100 | Buy Now |
DISTI #
1727-74AHC32D-Q100JTR-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SO Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1110 / $0.1266 | Buy Now |
DISTI #
74AHC32D-Q100J
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74AHC32D-Q100J) RoHS: Compliant Min Qty: 3379 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 39740 Partner Stock |
|
$0.0932 / $0.1110 | Buy Now |
DISTI #
74AHC32D-Q100J
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74AHC32D-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0941 / $0.1120 | Buy Now |
DISTI #
771-74AHC32D-Q100J
|
Mouser Electronics | Logic Gates 74AHC32D-Q100/SOT108/SO14 RoHS: Compliant | 2500 |
|
$0.1010 / $0.1320 | Buy Now |
|
Future Electronics | quad 2-input OR gate. Inputs are overvoltage tolerant. Th RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1010 | Buy Now |
|
Rochester Electronics | 74AHC32 - Quad 2-input OR gate RoHS: Compliant Status: Active Min Qty: 1 | 39740 |
|
$0.0917 / $0.1079 | Buy Now |
DISTI #
74AHC32D-Q100J
|
TTI | Logic Gates 74AHC32D-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1250 | Buy Now |
DISTI #
74AHC32D-Q100J
|
Avnet Asia | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74AHC32D-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1274 / $0.1425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC32D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC32D-Q100J
Nexperia
74AHC32-Q100; 74AHCT32-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AHC32D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC32D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC32D,118 | 74VHC32; 74VHCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | 74AHC32D-Q100J vs 74VHC32D,118 |