There are no models available for this part yet.
Overview of 74AHCT04S14-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Communication and Networking
Price & Stock for 74AHCT04S14-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AHCT04S14-13DICT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4571 In Stock |
|
$0.0914 / $0.4100 | Buy Now | |
DISTI #
74AHCT04S14-13
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74AHCT04S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 242500 Factory Stock |
|
$0.0500 | Buy Now | |
DISTI #
621-74AHCT04S14-13
|
Mouser Electronics | Inverters Hex Invertr 4.5-5.5V 8mA at VCC 4.5V RoHS: Compliant | 3145 |
|
$0.1010 / $0.4100 | Buy Now | |
Future Electronics | 74AHCT Series 5.5 V Surface Mount HEX Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now | ||
Future Electronics | 74AHCT Series 5.5 V Surface Mount HEX Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now | ||
DISTI #
74AHCT04S14-13
|
TME | IC: digital, inverter, Ch: 6, IN: 1, CMOS,TTL, SMD, SO14, 4.5÷5.5VDC Min Qty: 5 | 0 |
|
$0.0780 / $0.1700 | RFQ | |
DISTI #
74AHCT04S14-13
|
Avnet Silica | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R (Alt: 74AHCT04S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | ||
LCSC | 6 20uA 7.7ns5V50pF 4.5V5.5V SO-14 Inverters ROHS | 2435 |
|
$0.0813 / $0.1440 | Buy Now |
CAD Models for 74AHCT04S14-13 by Diodes Incorporated
Part Data Attributes for 74AHCT04S14-13 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Family
|
AHCT/VHCT/VT
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.635 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.008 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
10 ns
|
Propagation Delay (tpd)
|
10 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.73 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for 74AHCT04S14-13
This table gives cross-reference parts and alternative options found for 74AHCT04S14-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT04S14-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT04ADR2 | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | 74AHCT04S14-13 vs MC74VHCT04ADR2 |
74VHCT04AMX | Hex Inverter, 2500-REEL | onsemi | 74AHCT04S14-13 vs 74VHCT04AMX |
74VHCT04AM | Hex Inverter, 1100-TUBE | onsemi | 74AHCT04S14-13 vs 74VHCT04AM |
MC74VHCT04AD | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | 74AHCT04S14-13 vs MC74VHCT04AD |
74AHCT04D,118 | 74AHC04; 74AHCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | 74AHCT04S14-13 vs 74AHCT04D,118 |
MC74VHCT04ADR2G | Hex Inverter with LSTTL-Compatible Inputs, SOIC-14 NB, 2500-REEL | onsemi | 74AHCT04S14-13 vs MC74VHCT04ADR2G |