-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2712
|
Newark | Decoder/Demux, 8 O/P, -40 To 125Deg C, Logic Family/Base Number:74Ahct139, Logic Type:2-To-4 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Product Range:-Rohs Compliant: Yes |Nexperia 74AHCT139D,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 855 |
|
$0.1030 | Buy Now |
DISTI #
1727-6540-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 16SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1259 / $0.3300 | Buy Now |
DISTI #
74AHCT139D,118
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO T/R - Tape and Reel (Alt: 74AHCT139D,118) RoHS: Compliant Min Qty: 3402 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 Partner Stock |
|
$0.0919 / $0.1014 | Buy Now |
DISTI #
74AHCT139D,118
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO T/R - Tape and Reel (Alt: 74AHCT139D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0936 / $0.1114 | Buy Now |
DISTI #
771-AHCT139D118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74AHCT139D/SOT109/SO16 RoHS: Compliant | 608 |
|
$0.1210 / $0.4800 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V Dual 2-to-4 Line Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0922 / $0.1040 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V Dual 2-to-4 Line Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
|
Rochester Electronics | 74AHCT139D - Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 27290 |
|
$0.0911 / $0.1072 | Buy Now |
DISTI #
74AHCT139D.118
|
TME | IC: digital, 2 to 4 line,decoder,demultiplexer, Ch: 2, IN: 3, TTL Min Qty: 1 | 0 |
|
$0.1580 / $0.4440 | RFQ |
DISTI #
74AHCT139D,118
|
Avnet Silica | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO T/R (Alt: 74AHCT139D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT139D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT139D,118
Nexperia
74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, SOT-109-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1999-09-01 | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AHCT139D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT139D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT139PW,112 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer TSSOP 16-Pin | NXP Semiconductors | 74AHCT139D,118 vs 74AHCT139PW,112 |
MC74VHCT139AD | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | 74AHCT139D,118 vs MC74VHCT139AD |
MC74VHCT139ADTRG | Dual 2-to-4 Decoder/Demultiplexer, TSSOP-16, 2500-REEL | onsemi | 74AHCT139D,118 vs MC74VHCT139ADTRG |
74AHCT139D | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74AHCT139D,118 vs 74AHCT139D |
SN74AHCT139DRE4 | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AHCT139D,118 vs SN74AHCT139DRE4 |
MC74VHCT139AMELG | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SOIC-16 | onsemi | 74AHCT139D,118 vs MC74VHCT139AMELG |
SN74AHCT139DRG4 | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AHCT139D,118 vs SN74AHCT139DRG4 |
935263567112 | IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | 74AHCT139D,118 vs 935263567112 |
SN74AHCT139DR | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74AHCT139D,118 vs SN74AHCT139DR |
SN74AHCT139PWE4 | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74AHCT139D,118 vs SN74AHCT139PWE4 |