-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHCT14S14-13DICT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4895 In Stock |
|
$0.0914 / $0.4100 | Buy Now |
DISTI #
74AHCT14S14-13
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74AHCT14S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$0.0515 / $0.0608 | Buy Now |
DISTI #
621-74AHCT14S14-13
|
Mouser Electronics | Inverters Hex Invertr 4.5-5.5V 8mA at VCC 4.5V RoHS: Compliant | 1365 |
|
$0.1010 / $0.4200 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V SMT HEX Inverters with Schmitt Trigger Inputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V SMT HEX Inverters with Schmitt Trigger Inputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now |
|
Bristol Electronics | 2225 |
|
RFQ | ||
|
Quest Components | 1780 |
|
$0.2154 / $0.7180 | Buy Now | |
|
LCSC | 6 20uA 10ns5V50pF 4.5V5.5V SO-14 Inverters ROHS | 45 |
|
$0.0868 / $0.0914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy