Logic
74AHCT157D,112
Description: 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us SOP 16-Pin

Overview of 74AHCT157D,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for 74AHCT157D,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AHCT157D,112
Avnet Americas Multiplexer 1-Element CMOS 8-IN 16-Pin SO Tube - Rail/Tube (Alt: 74AHCT157D,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 652 Partner Stock
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 0
  • 5,000 $0.2450
$0.2450 Buy Now
Rochester Electronics 74AHCT157D - Quad 2-input multiplexer RoHS: Compliant Status: Obsolete Min Qty: 1 652
  • 1 $0.1641
  • 25 $0.1608
  • 100 $0.1543
  • 500 $0.1477
  • 1,000 $0.1395
$0.1395 / $0.1641 Buy Now

CAD Models for 74AHCT157D,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHCT157D,112 by Nexperia

74AHCT157D,112
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
SOP,
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1999-09-24
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74AHCT157D,112
    Nexperia
    74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us SOP 16-Pin
    VS

Alternate Parts for 74AHCT157D,112

This table gives cross-reference parts and alternative options found for 74AHCT157D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT157D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT157DR Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85 Texas Instruments 74AHCT157D,112 vs SN74AHCT157DR
SN74AHCT157DG4 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85 Texas Instruments 74AHCT157D,112 vs SN74AHCT157DG4
935264000118 Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74AHCT157D,112 vs 935264000118
MC74VHCT157AD AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC 74AHCT157D,112 vs MC74VHCT157AD
74AHCT157D Multiplexer, AHCT/VHCT/VT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74AHCT157D,112 vs 74AHCT157D
Part Number Description Manufacturer Compare
SN74AHCT157DG4 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85 Texas Instruments 74AHCT157D,112 vs SN74AHCT157DG4
SN74AHCT157N Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-PDIP -40 to 85 Texas Instruments 74AHCT157D,112 vs SN74AHCT157N
SN74AHCT157DR Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85 Texas Instruments 74AHCT157D,112 vs SN74AHCT157DR
935264000118 Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74AHCT157D,112 vs 935264000118
MC74VHCT157AD AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC 74AHCT157D,112 vs MC74VHCT157AD
74AHCT157D Multiplexer, AHCT/VHCT/VT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74AHCT157D,112 vs 74AHCT157D
SN74AHCT157DBR Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 85 Texas Instruments 74AHCT157D,112 vs SN74AHCT157DBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT157D,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT157D,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74AHCT157D,112 would you like to use for your alert(s)?
  • Please alert me when 74AHCT157D,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT157D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT157D,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT157D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT157D,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT157D,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: