-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G04; 74AHCT1G04 - Inverter@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1552
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT1G04GM,115 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 | Buy Now |
DISTI #
1727-74AHCT1G04GM,115CT-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0761 / $0.2500 | Buy Now |
DISTI #
771-74AHCT1G04GM115
|
Mouser Electronics | Inverters 74AHCT1G04GM/SOT886/XSON6 RoHS: Compliant | 0 |
|
$0.0620 / $0.0880 | Order Now |
|
Future Electronics | 74AHCT1G04GM / SOT886 / XSON6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0629 / $0.0686 | Buy Now |
|
Rochester Electronics | 74AHCT1G04 - Inverter RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.0560 / $0.0659 | Buy Now |
DISTI #
74AHCT1G04GM,115
|
Avnet Silica | 74AHCT1G04GM/XSON6/REEL7// (Alt: 74AHCT1G04GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AHCT1G04GM,115
|
EBV Elektronik | 74AHCT1G04GM/XSON6/REEL7// (Alt: 74AHCT1G04GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT1G04GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G04GM,115
Nexperia
74AHC1G04; 74AHCT1G04 - Inverter@en-us SON 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AHCT1G04GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G04GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIC7SZ05FU | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, USV-5 | KEC | 74AHCT1G04GM,115 vs KIC7SZ05FU |
74AHCT1G14GW,115 | 74AHC(T)1G14 - Inverting Schmitt trigger TSSOP 5-Pin | NXP Semiconductors | 74AHCT1G04GM,115 vs 74AHCT1G14GW,115 |
74AHC1GU04GW,115 | 74AHC1GU04 - Inverter TSSOP 5-Pin | NXP Semiconductors | 74AHCT1G04GM,115 vs 74AHC1GU04GW,115 |
74AHC1G04GM,115 | 74AHC1G04; 74AHCT1G04 - Inverter@en-us SON 6-Pin | Nexperia | 74AHCT1G04GM,115 vs 74AHC1G04GM,115 |
74AHC1G06GW,118 | 74AHC(T)1G06 - Inverter with open drain output TSSOP 5-Pin | NXP Semiconductors | 74AHCT1G04GM,115 vs 74AHC1G06GW,118 |
74LVC1G06GW,165 | 74LVC1G06 - Inverter with open-drain output@en-us TSSOP 5-Pin | Nexperia | 74AHCT1G04GM,115 vs 74LVC1G06GW,165 |
MC74VHC1GU04DF2G | INVERT GATE | onsemi | 74AHCT1G04GM,115 vs MC74VHC1GU04DF2G |
TC7SZ04FU(5LTST,JF | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | 74AHCT1G04GM,115 vs TC7SZ04FU(5LTST,JF |
TC7SET04FU(T5LPASF | INVERT GATE | Toshiba America Electronic Components | 74AHCT1G04GM,115 vs TC7SET04FU(T5LPASF |
MC74VHC1GU04DF1G | Unbuffered Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74AHCT1G04GM,115 vs MC74VHC1GU04DF1G |