Logic
74AHCT1G08GW,165
Description: 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin

Overview of 74AHCT1G08GW,165 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for 74AHCT1G08GW,165 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHCT1G08GW,165 by NXP Semiconductors

74AHCT1G08GW,165
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Logic IC Type
AND GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. 74AHCT1G08GW,165
    NXP Semiconductors
    74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin
    VS

Alternate Parts for 74AHCT1G08GW,165

This table gives cross-reference parts and alternative options found for 74AHCT1G08GW,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G08GW,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935245660115 HCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors 74AHCT1G08GW,165 vs 935245660115
935262755118 AHC SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors 74AHCT1G08GW,165 vs 935262755118
MC74VHC1G08DFT1 AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC 74AHCT1G08GW,165 vs MC74VHC1G08DFT1
74AHCT1G08GW,125 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin NXP Semiconductors 74AHCT1G08GW,165 vs 74AHCT1G08GW,125
NC7ST08P5 TinyLogic HST 2-Input AND Gate, 250-REEL onsemi 74AHCT1G08GW,165 vs NC7ST08P5
74AHCT1G08GW,125 74AHC1G08; 74AHCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin Nexperia 74AHCT1G08GW,165 vs 74AHCT1G08GW,125
74HCT1G08GW-G IC HCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors 74AHCT1G08GW,165 vs 74HCT1G08GW-G
935245670115 HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors 74AHCT1G08GW,165 vs 935245670115
SN74AHCT1G08DCKT 1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 Texas Instruments 74AHCT1G08GW,165 vs SN74AHCT1G08DCKT
74AHCT1G08DCKTE4 AHCT/VHCT/VT SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments 74AHCT1G08GW,165 vs 74AHCT1G08DCKTE4
Part Number Description Manufacturer Compare
935245660165 AND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74AHCT1G08GW,165 vs 935245660165
935245660125 AND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74AHCT1G08GW,165 vs 935245660125
935262754125 AND Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74AHCT1G08GW,165 vs 935262754125
74AHCT1G08GW IC HCT SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate NXP Semiconductors 74AHCT1G08GW,165 vs 74AHCT1G08GW
74AHCT1G08GW,125 74AHC1G08; 74AHCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin Nexperia 74AHCT1G08GW,165 vs 74AHCT1G08GW,125
935245660118 AND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74AHCT1G08GW,165 vs 935245660118
74HCT1G08GW-G IC HCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors 74AHCT1G08GW,165 vs 74HCT1G08GW-G
74AHCT1G08DCKRE4 1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 Texas Instruments 74AHCT1G08GW,165 vs 74AHCT1G08DCKRE4
74AHCT1G08GW,125 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin NXP Semiconductors 74AHCT1G08GW,165 vs 74AHCT1G08GW,125
74HCT1G08GW,165 74HC1G08; 74HCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin Nexperia 74AHCT1G08GW,165 vs 74HCT1G08GW,165

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT1G08GW,165 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT1G08GW,165 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHCT1G08GW,165 would you like to use for your alert(s)?
  • Please alert me when 74AHCT1G08GW,165 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT1G08GW,165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT1G08GW,165 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT1G08GW,165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT1G08GW,165.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT1G08GW,165 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: