Logic
74AHCT1G125GW,118
Description: 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin

Overview of 74AHCT1G125GW,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74AHCT1G125GW,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHCT1G125GW,118 by NXP Semiconductors

74AHCT1G125GW,118
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
unknown
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
Length
2.05 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
9.5 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. 74AHCT1G125GW,118
    NXP Semiconductors
    74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin
    VS

Alternate Parts for 74AHCT1G125GW,118

This table gives cross-reference parts and alternative options found for 74AHCT1G125GW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G125GW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT1G125DCKT Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125 Texas Instruments 74AHCT1G125GW,118 vs SN74AHCT1G125DCKT
XC7SET125GW,125 XC7SET125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin Nexperia 74AHCT1G125GW,118 vs XC7SET125GW,125
935263001165 Bus Driver Nexperia 74AHCT1G125GW,118 vs 935263001165
935263001118 Bus Driver Nexperia 74AHCT1G125GW,118 vs 935263001118
74AHCT1G125GW,125 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin NXP Semiconductors 74AHCT1G125GW,118 vs 74AHCT1G125GW,125
935299239125 Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia 74AHCT1G125GW,118 vs 935299239125
74AHCT1G125GW,165 74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin Nexperia 74AHCT1G125GW,118 vs 74AHCT1G125GW,165
SN74AHCT1G125DCK AHCT/VHCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SO-5 Texas Instruments 74AHCT1G125GW,118 vs SN74AHCT1G125DCK
74AHCT1G125DCKRE4 AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments 74AHCT1G125GW,118 vs 74AHCT1G125DCKRE4
74AHCT1G125GW,165 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin NXP Semiconductors 74AHCT1G125GW,118 vs 74AHCT1G125GW,165
Part Number Description Manufacturer Compare
74AHCT1G125DCKR AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 Texas Instruments 74AHCT1G125GW,118 vs 74AHCT1G125DCKR
935299239125 Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia 74AHCT1G125GW,118 vs 935299239125
935263001118 Bus Driver Nexperia 74AHCT1G125GW,118 vs 935263001118
74AHCT1G125GW,165 74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin Nexperia 74AHCT1G125GW,118 vs 74AHCT1G125GW,165
74AHCT1G125GW,115 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin NXP Semiconductors 74AHCT1G125GW,118 vs 74AHCT1G125GW,115
74AHCT1G125DCKTE4 Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125 Texas Instruments 74AHCT1G125GW,118 vs 74AHCT1G125DCKTE4
74AHCT1G125DCKRE4 AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments 74AHCT1G125GW,118 vs 74AHCT1G125DCKRE4
74AHCT1G125GW-Q10H 74AHC(T)1G125-Q100 - Bus buffer/line driver; 3-state TSSOP 5-Pin Nexperia 74AHCT1G125GW,118 vs 74AHCT1G125GW-Q10H
74AHCT1G125GW,165 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin NXP Semiconductors 74AHCT1G125GW,118 vs 74AHCT1G125GW,165
935263001165 Bus Driver Nexperia 74AHCT1G125GW,118 vs 935263001165

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT1G125GW,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT1G125GW,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHCT1G125GW,118 would you like to use for your alert(s)?
  • Please alert me when 74AHCT1G125GW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT1G125GW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT1G125GW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT1G125GW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT1G125GW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT1G125GW,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: