Part Details for 74AHCT1G14GW,125 by Nexperia
Results Overview of 74AHCT1G14GW,125 by Nexperia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHCT1G14GW,125 Information
74AHCT1G14GW,125 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AHCT1G14GW,125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99K0511
|
Newark | 74Ahct Single Gate, Smd, 74Ahct1G14, Logic Family/Base Number:74Ahct1G14, Logic Type:Inverter, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Rohs Compliant: Yes |Nexperia 74AHCT1G14GW,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2153 |
|
$0.0740 / $0.1490 | Buy Now |
|
DISTI #
93X4776
|
Newark | Inverter Schmitt Trig, Single, Tssop-5, Logic Family/Base Number:74Ahct1G14, Logic Type:Inverter Schmitt Trigger, Output Current:25Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Rohs Compliant: Yes |Nexperia 74AHCT1G14GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0550 | Buy Now |
|
DISTI #
29AC1001
|
Newark | 74Ahct1G14Gw/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74AHCT1G14GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 | Buy Now |
|
DISTI #
74AHCT1G14GW,125
|
Avnet Americas | Logic IC, Inverter, Single, 1 Inputs, 5 Pins, TSSOP, 74AHCT1G14 - Tape and Reel (Alt: 74AHCT1G14GW,125) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0667 / $0.0714 | Buy Now |
|
|
Rochester Electronics | Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 1650 |
|
$0.0441 / $0.0711 | Buy Now |
|
DISTI #
74AHCT1G14GW.125
|
TME | IC: digital, NOT, Ch: 1, CMOS,TTL, SMD, TSSOP5, Mini Logic, -40÷125°C Min Qty: 1 | 1367 |
|
$0.0811 / $0.1800 | Buy Now |
|
|
Ameya Holding Limited | 74AHCT Series 5 V High Speed Si-Gate CMOS Inverting Schmitt Trigger - TSSOP-5 | 399474 |
|
RFQ | |
|
DISTI #
74AHCT1G14GW,125
|
Avnet Asia | Logic IC, Inverter, Single, 1 Inputs, 5 Pins, TSSOP, 74AHCT1G14 (Alt: 74AHCT1G14GW,125) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | 74AHCTSeries5VHighSpeedSi-GateCMOSInvertingSchmittTrigger-TSSOP-5 | 177000 |
|
RFQ |
US Tariff Estimator: 74AHCT1G14GW,125 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74AHCT1G14GW,125
74AHCT1G14GW,125 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHCT1G14GW,125 Part Data Attributes
|
|
74AHCT1G14GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G14GW,125
Nexperia
74AHC1G14; 74AHCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT353-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 1999-08-06 | |
| Family | Ahct/Vhct/Vt | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.05 Mm | |
| Logic IC Type | Inverter | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for 74AHCT1G14GW,125
This table gives cross-reference parts and alternative options found for 74AHCT1G14GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G14GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AHCT1G14SE-7 | Diodes Incorporated | $0.0376 | Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | 74AHCT1G14GW,125 vs 74AHCT1G14SE-7 |
| SN74AHCT1G14DCKR | Texas Instruments | $0.0792 | Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | 74AHCT1G14GW,125 vs SN74AHCT1G14DCKR |
| SN74AHCT1G14DCK3 | Texas Instruments | $0.0856 | Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | 74AHCT1G14GW,125 vs SN74AHCT1G14DCK3 |
| SN74AHCT1G14DCKT | Texas Instruments | $0.3456 | Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | 74AHCT1G14GW,125 vs SN74AHCT1G14DCKT |
| SN74AHCT1G14DCK | Texas Instruments | Check for Price | AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | 74AHCT1G14GW,125 vs SN74AHCT1G14DCK |
74AHCT1G14GW,125 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74AHCT1G14GW,125 is 4.5V to 5.5V.
-
Yes, the 74AHCT1G14GW,125 is compatible with 3.3V logic, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply.
-
The maximum frequency of operation for the 74AHCT1G14GW,125 is 100 MHz.
-
Yes, the 74AHCT1G14GW,125 can be used in a 5V system, but it is recommended to use a voltage regulator to ensure a stable 5V supply.
-
The power consumption of the 74AHCT1G14GW,125 is typically around 10uA per gate, but this can vary depending on the operating frequency and voltage.