-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC(T)1G17GW-Q100 - Single Schmitt trigger buffer@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1568
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT1G17GW-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0720 | Buy Now |
DISTI #
1727-7863-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5574 In Stock |
|
$0.0483 / $0.4100 | Buy Now |
DISTI #
74AHCT1G17GW-Q100H
|
Avnet Americas | Bus buffer/line driver, 3-state - Tape and Reel (Alt: 74AHCT1G17GW-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0429 | Buy Now |
DISTI #
771-AHCT1G17GW-Q100H
|
Mouser Electronics | Buffers & Line Drivers 74AHCT1G17GW-Q100/SOT353/UMT5 RoHS: Compliant | 0 |
|
$0.0410 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0392 | Buy Now |
DISTI #
74AHCT1G17GW-Q100H
|
TTI | Buffers & Line Drivers 74AHCT1G17GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0430 | Buy Now |
DISTI #
74AHCT1G17GW-Q100H
|
Avnet Silica | Bus buffer/line driver, 3-state (Alt: 74AHCT1G17GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT1G17GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G17GW-Q100H
Nexperia
74AHC(T)1G17GW-Q100 - Single Schmitt trigger buffer@en-us TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AHCT1G17GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G17GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G07DBVT1G | Single Non-Inverting Buffer, Open Drain, 3000-REEL | onsemi | 74AHCT1G17GW-Q100H vs MC74VHC1G07DBVT1G |
NL17SZ17P5T5G | Single Non-Inverting Buffer with Schmitt Trigger Output, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | 74AHCT1G17GW-Q100H vs NL17SZ17P5T5G |
74AHC1G07GW/G,125 | 74AHC(T)1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | 74AHCT1G17GW-Q100H vs 74AHC1G07GW/G,125 |
TC7SET34F(T5LMH,F) | NON-INVERT GATE | Toshiba America Electronic Components | 74AHCT1G17GW-Q100H vs TC7SET34F(T5LMH,F) |
TC7SZ17FU(T5L,JF,T | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | Toshiba America Electronic Components | 74AHCT1G17GW-Q100H vs TC7SZ17FU(T5L,JF,T |
74AHC1G07GW,115 | 74AHC(T)1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | 74AHCT1G17GW-Q100H vs 74AHC1G07GW,115 |
NLU1GT126AMUTCG | Single Non-Inverting Buffer, TTL-Level, 3000-REEL | onsemi | 74AHCT1G17GW-Q100H vs NLU1GT126AMUTCG |
74AHCT1G07GW,118 | 74AHC(T)1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | 74AHCT1G17GW-Q100H vs 74AHCT1G07GW,118 |
74AHCT1G07GV | Buffer | Nexperia | 74AHCT1G17GW-Q100H vs 74AHCT1G07GV |
TC7SET17FU,LJ(CT | Buffer | Toshiba America Electronic Components | 74AHCT1G17GW-Q100H vs TC7SET17FU,LJ(CT |