-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G86; 74AHCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2151
|
Newark | Xor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHCT1G86GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5750 |
|
$0.0750 / $0.3540 | Buy Now |
DISTI #
1727-4208-1-ND
|
DigiKey | IC GATE XOR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6002 In Stock |
|
$0.0402 / $0.3400 | Buy Now |
DISTI #
74AHCT1G86GW,125
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT1G86GW,125) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
771-AHCT1G86GW125
|
Mouser Electronics | Logic Gates 74AHCT1G86GW/SOT353/UMT5 RoHS: Compliant | 4614 |
|
$0.0390 / $0.3400 | Buy Now |
DISTI #
V72:2272_06481192
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 312 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2211 Container: Cut Strips | Americas - 16000 |
|
$0.3176 / $0.3205 | Buy Now |
DISTI #
V79:2366_27388372
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1555 Package Multiple: 1 Date Code: 2236 | Americas - 3000 |
|
$0.0302 / $0.0643 | Buy Now |
|
Future Electronics | 74AHCT Series 5 V High Speed Si-Gate CMOS 2-Input EXCLUSIVE-OR Gate-TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 9000Reel |
|
$0.0288 / $0.0334 | Buy Now |
DISTI #
62307070
|
Verical | XOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 312 Package Multiple: 1 Date Code: 2211 | Americas - 16000 |
|
$0.3176 / $0.3205 | Buy Now |
DISTI #
66378058
|
Verical | XOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1555 Package Multiple: 1 Date Code: 2236 | Americas - 3000 |
|
$0.0302 / $0.0643 | Buy Now |
|
Rochester Electronics | 74AHCT1G86GW - XOR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0284 / $0.0334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT1G86GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G86GW,125
Nexperia
74AHC1G86; 74AHCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-09-21 | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AHCT1G86GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G86GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G86GW-G | IC AHCT/VHCT SERIES, 2-INPUT XOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | 74AHCT1G86GW,125 vs 74AHCT1G86GW-G |
HD74HCT1G86-EL | XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | 74AHCT1G86GW,125 vs HD74HCT1G86-EL |
HD74HCT1G86 | HCT SERIES, 2-INPUT XOR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74AHCT1G86GW,125 vs HD74HCT1G86 |
74HCT1G86GW,165 | 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | 74AHCT1G86GW,125 vs 74HCT1G86GW,165 |
74V1T86C | 74V SERIES, 2-INPUT XOR GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | 74AHCT1G86GW,125 vs 74V1T86C |
74AHCT1G86GW,125 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | 74AHCT1G86GW,125 vs 74AHCT1G86GW,125 |
74HCT1G86GW-G | XOR Gate | Nexperia | 74AHCT1G86GW,125 vs 74HCT1G86GW-G |
74AHCT1G86DCKRG4 | AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN | Texas Instruments | 74AHCT1G86GW,125 vs 74AHCT1G86DCKRG4 |
74HCT1G86GW | IC HCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 74AHCT1G86GW,125 vs 74HCT1G86GW |
MC74VHC1GT86DFT2 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | 74AHCT1G86GW,125 vs MC74VHC1GT86DFT2 |