Part Details for 74AHCT541PW,118 by Nexperia
Results Overview of 74AHCT541PW,118 by Nexperia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHCT541PW,118 Information
74AHCT541PW,118 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AHCT541PWR | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 125 | |
| SN74AHCT541PWRG3 | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 125 | |
| SN74AHCT541PWRG4 | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 125 |
Price & Stock for 74AHCT541PW,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AC1176
|
Newark | Buffer/Line Driver, 3-State, Tssop-20, Logic Family/Base Number:74Ahct541, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Rohs Compliant: Yes |Nexperia 74AHCT541PW,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2650 / $0.5460 | Buy Now |
|
DISTI #
74AHCT541PW,118
|
Avnet Americas | Buffer / Line Driver, Non Inverting, 74AHCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP - Tape and Reel (Alt: 74AHCT541PW,118) COO: China RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2135 / $0.2477 | Buy Now |
|
DISTI #
74AHCT541PW.118
|
TME | IC: digital, 3-state,8bit,buffer,octal,line driver, Ch: 1, IN: 10 Min Qty: 1 | 0 |
|
$0.2830 / $0.8600 | RFQ |
|
DISTI #
74AHCT541PW,118
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1249 |
|
$0.0988 / $0.3690 | Buy Now |
|
|
Chip Stock | Buffer/LineDriver,NonInverting,74AHCT541,1Element,4.5Vto5.5V,20Pins,TSSOP | 86000 |
|
RFQ |
US Tariff Estimator: 74AHCT541PW,118 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74AHCT541PW,118
74AHCT541PW,118 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHCT541PW,118 Part Data Attributes
|
|
74AHCT541PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT541PW,118
Nexperia
74AHC541; 74AHCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Part Package Code | TSSOP2 | |
| Package Description | TSSOP, | |
| Pin Count | 20 | |
| Manufacturer Package Code | SOT360-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Date Of Intro | 1997-09-21 | |
| Samacsys Manufacturer | Nexperia | |
| Additional Feature | WITH DUAL OUTPUT ENABLE | |
| Control Type | ENABLE LOW | |
| Count Direction | UNIDIRECTIONAL | |
| Family | AHCT/VHCT/VT | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | BUS DRIVER | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR, 13 INCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 75 mA | |
| Prop. Delay@Nom-Sup | 11 ns | |
| Propagation Delay (tpd) | 11 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for 74AHCT541PW,118
This table gives cross-reference parts and alternative options found for 74AHCT541PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT541PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74VHCT541AMTC | Rochester Electronics LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | 74AHCT541PW,118 vs 74VHCT541AMTC |
| MC74VHCT541ADTR2 | Rochester Electronics LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | 74AHCT541PW,118 vs MC74VHCT541ADTR2 |
| MC74VHCT541ADT | Motorola Mobility LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | 74AHCT541PW,118 vs MC74VHCT541ADT |
| MC74VHCT541ADTR2 | Motorola Mobility LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | 74AHCT541PW,118 vs MC74VHCT541ADTR2 |
74AHCT541PW,118 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74AHCT541PW,118 is 4.5V to 5.5V.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors if necessary. Also, ensure that the power supply is clean and stable.
-
While the 74AHCT541PW,118 is specified for 5V operation, it can be used in a 3.3V system, but the output voltage will be reduced. Consult the datasheet for specific voltage translation information.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid overheating the device. The maximum junction temperature is 150°C.
-
The maximum frequency of operation for the 74AHCT541PW,118 is 100 MHz.