-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1683
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT74BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 | Buy Now |
DISTI #
1727-74AHCT74BQ,115CT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2985 In Stock |
|
$0.1057 / $0.4300 | Buy Now |
DISTI #
74AHCT74BQ,115
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHCT74BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0954 / $0.1138 | Buy Now |
DISTI #
771-AHCTBQ115
|
Mouser Electronics | Flip Flops 74AHCT74BQ/SOT762/DHVQFN14 RoHS: Compliant | 2472 |
|
$0.1050 / $0.4300 | Buy Now |
|
Future Electronics | Flip Flops DUAL D-TYPE FLIPFLOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 12000Reel |
|
$0.0943 / $0.1060 | Buy Now |
|
Rochester Electronics | 74AHCT74 - Dual D-type flip-flop with set and reset, positive-edge trigger RoHS: Compliant Status: Active Min Qty: 1 | 1281 |
|
$0.0944 / $0.1110 | Buy Now |
DISTI #
74AHCT74BQ.115
|
TME | IC: digital, D flip-flop, Ch: 2, CMOS,TTL, SMD, DHVQFN14, reel,tape Min Qty: 1 | 0 |
|
$0.1190 / $0.3190 | RFQ |
DISTI #
74AHCT74BQ,115
|
Avnet Silica | Flip Flop D-Type Pos-Edge 2-Element 14-Pin DHVQFN EP T/R (Alt: 74AHCT74BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AHCT74BQ,115
|
EBV Elektronik | Flip Flop D-Type Pos-Edge 2-Element 14-Pin DHVQFN EP T/R (Alt: 74AHCT74BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1047 / $0.1121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT74BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT74BQ,115
Nexperia
74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us QFN 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 80 MHz |
This table gives cross-reference parts and alternative options found for 74AHCT74BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT74BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT74BQ | AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | NXP Semiconductors | 74AHCT74BQ,115 vs 74AHCT74BQ |
74AHCT74BQ,115 | 74AHC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger QFN 14-Pin | NXP Semiconductors | 74AHCT74BQ,115 vs 74AHCT74BQ,115 |
74AHCT74BQ | D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PQCC14 | Nexperia | 74AHCT74BQ,115 vs 74AHCT74BQ |