74ALS240A-1D-T
Description: IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver

Overview of 74ALS240A-1D-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ALS240A-1D-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALS240A-1D-T by NXP Semiconductors

74ALS240A-1D-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IOL=48MA @ VCC=4.75V
Family
ALS
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
23 mA
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74ALS240A-1D-T
    NXP Semiconductors
    IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver
    VS

Alternate Parts for 74ALS240A-1D-T

This table gives cross-reference parts and alternative options found for 74ALS240A-1D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALS240A-1D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALS240AD-T IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ALS240A-1D-T vs 74ALS240AD-T
DM64ALS240AWMX ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74ALS240A-1D-T vs DM64ALS240AWMX
DM74ALS240AWM ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74ALS240A-1D-T vs DM74ALS240AWM
SN74ALS240A-1DWRG4 ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74ALS240A-1D-T vs SN74ALS240A-1DWRG4
N74ALS240AD IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ALS240A-1D-T vs N74ALS240AD
DM74ALS240AWMX ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74ALS240A-1D-T vs DM74ALS240AWMX
SN74ALS240A-1DW 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70 Texas Instruments 74ALS240A-1D-T vs SN74ALS240A-1DW
SN74ALS240A-1DWE4 ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74ALS240A-1D-T vs SN74ALS240A-1DWE4
74ALS240AD IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOL-20, Bus Driver/Transceiver NXP Semiconductors 74ALS240A-1D-T vs 74ALS240AD
DM64ALS240AWM ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74ALS240A-1D-T vs DM64ALS240AWM
Part Number Description Manufacturer Compare
DM64ALS240AWM ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74ALS240A-1D-T vs DM64ALS240AWM
SN74ALS240A-1DWE4 ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74ALS240A-1D-T vs SN74ALS240A-1DWE4
DM74ALS240A-1WM ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74ALS240A-1D-T vs DM74ALS240A-1WM
DM64ALS240AWMX ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74ALS240A-1D-T vs DM64ALS240AWMX
SN74ALS240ADWRE4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments 74ALS240A-1D-T vs SN74ALS240ADWRE4
SN74ALS240ADWE4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments 74ALS240A-1D-T vs SN74ALS240ADWE4
SN74ALS240A-1DWR ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74ALS240A-1D-T vs SN74ALS240A-1DWR
74ALS240AD-T IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ALS240A-1D-T vs 74ALS240AD-T
74ALS240A-1WM Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, SOP-20 Fairchild Semiconductor Corporation 74ALS240A-1D-T vs 74ALS240A-1WM
SN74ALS240ADWR 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70 Texas Instruments 74ALS240A-1D-T vs SN74ALS240ADWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALS240A-1D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALS240A-1D-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ALS240A-1D-T would you like to use for your alert(s)?
  • Please alert me when 74ALS240A-1D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALS240A-1D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALS240A-1D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALS240A-1D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALS240A-1D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALS240A-1D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: