Part Details for 74ALVC00PW,118 by Nexperia
Results Overview of 74ALVC00PW,118 by Nexperia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ALVC00PW,118 Information
74ALVC00PW,118 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ALVC00PWR | Texas Instruments | Quadruple 2-Input Positive-NAND Gate 14-TSSOP -40 to 85 |
Price & Stock for 74ALVC00PW,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74ALVC00PW,118
|
Avnet Americas | NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74ALVC00 - Tape and Reel (Alt: 74ALVC00PW,118) COO: China RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1214 / $0.1408 | Buy Now |
|
|
Rochester Electronics | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 37500 |
|
$0.1731 / $0.2792 | Buy Now |
|
DISTI #
74ALVC00PW.118
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, 1.65÷3.6VDC Min Qty: 1 | 2414 |
|
$0.2230 / $0.6700 | Buy Now |
|
|
Chip Stock | 74ALVCSeries1.65to3.6VSurfaceMountQuad2-InputNANDGate-TSSOP-14 | 127000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 2782 |
|
RFQ |
US Tariff Estimator: 74ALVC00PW,118 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74ALVC00PW,118
74ALVC00PW,118 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC00PW,118 Part Data Attributes
|
|
74ALVC00PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC00PW,118
Nexperia
NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, | |
| Pin Count | 14 | |
| Manufacturer Package Code | SOT402-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2017-02-18 | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Logic IC Type | Nand Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 4.4 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for 74ALVC00PW,118
This table gives cross-reference parts and alternative options found for 74ALVC00PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC00PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALVC00IPWREP | Texas Instruments | Check for Price | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ALVC00PW,118 vs SN74ALVC00IPWREP |
74ALVC00PW,118 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for 74ALVC00PW,118 is 1.65 V to 3.6 V.
-
Yes, 74ALVC00PW,118 is compatible with 5V logic, but it's recommended to use a voltage regulator to ensure the input voltage is within the recommended operating range.
-
The maximum clock frequency supported by 74ALVC00PW,118 is 100 MHz.
-
No, 74ALVC00PW,118 does not have built-in pull-up resistors. External pull-up resistors are required if needed.
-
Yes, 74ALVC00PW,118 is suitable for high-speed applications due to its low propagation delay and high-speed switching capabilities.