Logic
74ALVC02BQ
Description: IC ALVC/VCX/A SERIES, QUAD 2-INPUT NOR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate

Overview of 74ALVC02BQ by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 74ALVC02BQ by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVC02BQ by NXP Semiconductors

74ALVC02BQ
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
HVQCCN, LCC14,.1X.12,20
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PQCC-N14
JESD-609 Code
e4
Length
3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC14,.1X.12,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
2.8 ns
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74ALVC02BQ
    NXP Semiconductors
    IC ALVC/VCX/A SERIES, QUAD 2-INPUT NOR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate
    VS

Alternate Parts for 74ALVC02BQ

This table gives cross-reference parts and alternative options found for 74ALVC02BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC02BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC02BQ NOR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PQCC14 Nexperia 74ALVC02BQ vs 74ALVC02BQ
74ALVC02BQ,115 74ALVC02 - Quad 2-input NOR gate@en-us QFN 14-Pin Nexperia 74ALVC02BQ vs 74ALVC02BQ,115
Part Number Description Manufacturer Compare
74AHC14BQ,115 74AHC(T)14 - Hex inverting Schmitt trigger QFN 14-Pin NXP Semiconductors 74ALVC02BQ vs 74AHC14BQ,115
74HCT08BQ IC HCT SERIES, QUAD 2-INPUT AND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate NXP Semiconductors 74ALVC02BQ vs 74HCT08BQ
74HC04BQ IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14, Gate NXP Semiconductors 74ALVC02BQ vs 74HC04BQ
74HC04BQ,115 74HC(T)04 - Hex inverter QFN 14-Pin NXP Semiconductors 74ALVC02BQ vs 74HC04BQ,115
74LCX04BQX Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 Fairchild Semiconductor Corporation 74ALVC02BQ vs 74LCX04BQX
74LVC11BQ,115 74LVC11 - Triple 3-input AND gate QFN 14-Pin NXP Semiconductors 74ALVC02BQ vs 74LVC11BQ,115
74LVT14BQ,115 74LVT14 - 3.3 V hex inverter Schmitt trigger QFN 14-Pin NXP Semiconductors 74ALVC02BQ vs 74LVT14BQ,115
74HC32BQ,115 74HC(T)32 - Quad 2-input OR gate QFN 14-Pin NXP Semiconductors 74ALVC02BQ vs 74HC32BQ,115
74HCT32BQ IC HCT SERIES, QUAD 2-INPUT OR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate NXP Semiconductors 74ALVC02BQ vs 74HCT32BQ
74AHCT00BQ IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3MM, 0.85 MM, PLASTIC, MO-241, SOT762-1, DHVQFN-14, Gate NXP Semiconductors 74ALVC02BQ vs 74AHCT00BQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVC02BQ by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVC02BQ by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ALVC02BQ would you like to use for your alert(s)?
  • Please alert me when 74ALVC02BQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVC02BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVC02BQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVC02BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVC02BQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVC02BQ by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: