Logic
74ALVC16244DL,112
Description: 74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin

Overview of 74ALVC16244DL,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for 74ALVC16244DL,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74ALVC16244DL,112
Avnet Americas Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube - Rail/Tube (Alt: 74ALVC16244DL,112) RoHS: Compliant Min Qty: 494 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1581 Partner Stock
RFQ

CAD Models for 74ALVC16244DL,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVC16244DL,112 by Nexperia

74ALVC16244DL,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP
Package Description
7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48
Pin Count
48
Manufacturer Package Code
SOT370-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Additional Feature
INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.1 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74ALVC16244DL,112
    Nexperia
    74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin
    VS

Alternate Parts for 74ALVC16244DL,112

This table gives cross-reference parts and alternative options found for 74ALVC16244DL,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC16244DL,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC16244ADLRG4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74ALVC16244DL,112 vs 74ALVC16244ADLRG4
74ALVCH16244DLG4 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74ALVC16244DL,112 vs 74ALVCH16244DLG4
74ALVC16244DL,112 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) SSOP 48-Pin NXP Semiconductors 74ALVC16244DL,112 vs 74ALVC16244DL,112
IDT74ALVC162244PVG Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74ALVC16244DL,112 vs IDT74ALVC162244PVG
IDT74ALVCH16244PV8 Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74ALVC16244DL,112 vs IDT74ALVCH16244PV8
74ALVCH16244DL,112 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) SSOP 48-Pin NXP Semiconductors 74ALVC16244DL,112 vs 74ALVCH16244DL,112
SN74ALVC16244ADLG4 16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ALVC16244DL,112 vs SN74ALVC16244ADLG4
74ALVCH162244DL-T IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ALVC16244DL,112 vs 74ALVCH162244DL-T
PI74ALVCH16244VX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74ALVC16244DL,112 vs PI74ALVCH16244VX
74ALVCH162244DL:11 74ALVCH162244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-state) SSOP 48-Pin NXP Semiconductors 74ALVC16244DL,112 vs 74ALVCH162244DL:11
Part Number Description Manufacturer Compare
IDT74ALVCH16244PV Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74ALVC16244DL,112 vs IDT74ALVCH16244PV
74ALVCH16244DL-T IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ALVC16244DL,112 vs 74ALVCH16244DL-T
IDT74ALVC16244APV8 Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc 74ALVC16244DL,112 vs IDT74ALVC16244APV8
74ALVCH16244DLG4 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74ALVC16244DL,112 vs 74ALVCH16244DLG4
74ALVC16244DL,118 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) SSOP 48-Pin NXP Semiconductors 74ALVC16244DL,112 vs 74ALVC16244DL,118
SN74ALVC16244ADLR 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74ALVC16244DL,112 vs SN74ALVC16244ADLR
IDT74ALVC16244APVG Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74ALVC16244DL,112 vs IDT74ALVC16244APVG
74ALVCH16244DL,112 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) SSOP 48-Pin NXP Semiconductors 74ALVC16244DL,112 vs 74ALVCH16244DL,112
74ALVCH16244DL,118 74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin Nexperia 74ALVC16244DL,112 vs 74ALVCH16244DL,118
74ALVCH162244DL Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Nexperia 74ALVC16244DL,112 vs 74ALVCH162244DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVC16244DL,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVC16244DL,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74ALVC16244DL,112 would you like to use for your alert(s)?
  • Please alert me when 74ALVC16244DL,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVC16244DL,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVC16244DL,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVC16244DL,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVC16244DL,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVC16244DL,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: