Part Details for 74ALVC16245MTDX by onsemi
Results Overview of 74ALVC16245MTDX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ALVC16245MTDX Information
74ALVC16245MTDX by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ALVC16245MTDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83C4391
|
Newark | Ic, bus Transceiver, dual,8-Bit, avc/Alvc/Vcx-Cmos, tssop,48Pin, plastic Rohs Compliant: Yes |Onsemi 74ALVC16245MTDX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
74ALVC16245MTDX
|
Avnet Americas | Low Voltage 1.8/2.5/3.3 V 16-Bit Transceiver - Tape and Reel (Alt: 74ALVC16245MTDX) COO: Philippines (the) RoHS: Compliant Min Qty: 596 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
|
Rochester Electronics | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 634 |
|
$1.2200 / $1.5300 | Buy Now |
|
|
Flip Electronics | Stock, Ship Today | 795 |
|
RFQ |
US Tariff Estimator: 74ALVC16245MTDX by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74ALVC16245MTDX
74ALVC16245MTDX Part Data Attributes
|
|
74ALVC16245MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74ALVC16245MTDX
onsemi
Low Voltage 1.8/2.5/3.3 V 16-Bit Transceiver, TSSOP-48, 1000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP-48 | |
| Manufacturer Package Code | 948BQ | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 12.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 3 Ns | |
| Propagation Delay (tpd) | 6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 Mm |
Alternate Parts for 74ALVC16245MTDX
This table gives cross-reference parts and alternative options found for 74ALVC16245MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC16245MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ALVC16245PA8 | Integrated Device Technology Inc | Check for Price | Bus Driver/Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | 74ALVC16245MTDX vs 74ALVC16245PA8 |
| 74VCX16245DTRG | onsemi | Check for Price | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48, Bus Driver/Transceiver | 74ALVC16245MTDX vs 74VCX16245DTRG |
| PI74AVC+16245AE | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | 74ALVC16245MTDX vs PI74AVC+16245AE |
| PI74VCX16245AEX | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | 74ALVC16245MTDX vs PI74VCX16245AEX |
| 74ALVC16245PAG | Integrated Device Technology Inc | Check for Price | TSSOP-48, Tube | 74ALVC16245MTDX vs 74ALVC16245PAG |
| 74VCX16245DTR | onsemi | Check for Price | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | 74ALVC16245MTDX vs 74VCX16245DTR |
| 74ALVC16245DGG,512 | Nexperia | Check for Price | 74ALVC16245; 74ALVCH16245 - 16-bit transceiver with direction pin; 3-state@en-us TSSOP 48-Pin | 74ALVC16245MTDX vs 74ALVC16245DGG,512 |
74ALVC16245MTDX Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74ALVC16245MTDX is 1.65V to 3.6V.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and stable.
-
While the 74ALVC16245MTDX is designed for low-voltage applications, it can tolerate 5V inputs. However, the output voltage will be limited to the supply voltage (VCC). If you need 5V outputs, consider using a level translator or a different device.
-
To avoid latch-up or other issues, ensure that the power supply (VCC) is applied before the input signals. Also, ensure that the input signals are stable before applying the power supply.
-
The maximum frequency of operation for the 74ALVC16245MTDX is typically around 100 MHz, but this can vary depending on the specific application and PCB design.