Part Details for 74ALVC164245DGG,118 by Nexperia
Overview of 74ALVC164245DGG,118 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74ALVC164245DGG,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ALVC164245DGG:11
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube - Tape and Reel (Alt: 74ALVC164245DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 26000 |
|
$0.3760 / $0.4487 | Buy Now |
DISTI #
74ALVC164245DGG:11
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube - Tape and Reel (Alt: 74ALVC164245DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3760 / $0.4487 | Buy Now |
DISTI #
74ALVC164245DGG:11
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube - Tape and Reel (Alt: 74ALVC164245DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 26000 |
|
$0.3760 / $0.4487 | Buy Now |
DISTI #
74ALVC164245DGG:11
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube - Tape and Reel (Alt: 74ALVC164245DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3760 / $0.4487 | Buy Now |
DISTI #
74ALVC164245DGG118
|
TME | IC: digital, bus transceiver,logic level voltage translator Min Qty: 3 | 1059 |
|
$0.6080 / $1.0720 | Buy Now |
DISTI #
74ALVC164245DGG:11
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube - Tape and Reel (Alt: 74ALVC164245DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 26000 |
|
$0.3760 / $0.4487 | Buy Now |
DISTI #
74ALVC164245DGG:11
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube - Tape and Reel (Alt: 74ALVC164245DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3760 / $0.4487 | Buy Now |
DISTI #
74ALVC164245DGG:11
|
Avnet Asia | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube (Alt: 74ALVC164245DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 10000 |
|
$0.3567 / $0.4331 | Buy Now |
DISTI #
74ALVC164245DGG:11
|
Avnet Silica | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube (Alt: 74ALVC164245DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days | Silica - 4000 |
|
Buy Now |
Part Details for 74ALVC164245DGG,118
74ALVC164245DGG,118 CAD Models
74ALVC164245DGG,118 Part Data Attributes
|
74ALVC164245DGG,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC164245DGG,118
Nexperia
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | PORT B IS OPERATED AT VOLTAGE 1.5-5.5V/2.7 TO 5.5 AND PORT A ALSO OPERATES AT 2.7 TO 3.6V | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |