Part Details for 74ALVC164245DL,112 by Nexperia
Results Overview of 74ALVC164245DL,112 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ALVC164245DL,112 Information
74ALVC164245DL,112 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74ALVC164245DLRG4 | Texas Instruments | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85 | |
| 74ALVC164245DLG4 | Texas Instruments | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85 | |
| SN74ALVC164245DLR | Texas Instruments | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85 |
Price & Stock for 74ALVC164245DL,112
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 74ALVCSeries5.5V3-State16-BitDualSupplyTranslatingTransceiver-SSOP-48 | 63000 |
|
RFQ |
US Tariff Estimator: 74ALVC164245DL,112 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74ALVC164245DL,112
74ALVC164245DL,112 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC164245DL,112 Part Data Attributes
|
|
74ALVC164245DL,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC164245DL,112
Nexperia
74ALVC164245 - 16-bit dual supply translating transceiver; 3-state@en-us SSOP 48-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | NEXPERIA | |
| Part Package Code | SSOP | |
| Package Description | SSOP, | |
| Pin Count | 48 | |
| Manufacturer Package Code | SOT370-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Nexperia | |
| Additional Feature | PORT A IS OPERATED AT VOLTAGE 1.5-3.6V | |
| Control Type | COMMON CONTROL | |
| Count Direction | BIDIRECTIONAL | |
| Family | ALVC/VCX/A | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | BUS TRANSCEIVER | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 100 mA | |
| Prop. Delay@Nom-Sup | 9.5 ns | |
| Propagation Delay (tpd) | 9.5 ns | |
| Seated Height-Max | 2.8 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.635 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 mm |
Alternate Parts for 74ALVC164245DL,112
This table gives cross-reference parts and alternative options found for 74ALVC164245DL,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC164245DL,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALVC164245DLR | Texas Instruments | $1.2769 | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85 | 74ALVC164245DL,112 vs SN74ALVC164245DLR |
| 74ALVC164245PVG8 | Renesas Electronics Corporation | $1.5691 | 3.3V CMOS 16-Bit 3.3V TO 5.0V Level Shifting Transceiver with 3-State Outputs, SSOP0/Reel | 74ALVC164245DL,112 vs 74ALVC164245PVG8 |
| IDT74ALVC164245PVG | Renesas Electronics Corporation | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | 74ALVC164245DL,112 vs IDT74ALVC164245PVG |
| 74ALVC164245DL,118 | Nexperia | Check for Price | 74ALVC164245 - 16-bit dual supply translating transceiver; 3-state@en-us SSOP 48-Pin | 74ALVC164245DL,112 vs 74ALVC164245DL,118 |
| IDT74ALVC164245PV8 | Integrated Device Technology Inc | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | 74ALVC164245DL,112 vs IDT74ALVC164245PV8 |
| IDT74ALVC164245PV | Integrated Device Technology Inc | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | 74ALVC164245DL,112 vs IDT74ALVC164245PV |
| 74ALVC164245PV | Integrated Device Technology Inc | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | 74ALVC164245DL,112 vs 74ALVC164245PV |
| 74ALVC164245PVG | Rochester Electronics LLC | Check for Price | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, SSOP-48 | 74ALVC164245DL,112 vs 74ALVC164245PVG |
74ALVC164245DL,112 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74ALVC164245DL,112 is 1.65 V to 3.6 V.
-
Yes, the 74ALVC164245DL,112 is compatible with 3.3 V and 2.5 V systems, making it suitable for use in a wide range of applications.
-
The maximum data transfer rate of the 74ALVC164245DL,112 is 100 Mbps.
-
No, the 74ALVC164245DL,112 does not have built-in termination resistors. External termination resistors are required to ensure signal integrity.
-
Yes, the 74ALVC164245DL,112 is suitable for use in high-temperature applications, with an operating temperature range of -40°C to +125°C.