Part Details for 74ALVC244SO by Integrated Device Technology Inc
Overview of 74ALVC244SO by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC244SO | Renesas Electronics Corporation | 3.3V OCTAL REGISTER | |
74ALVC244SO8 | Renesas Electronics Corporation | 3.3V OCTAL REGISTER | |
74ALVC244SO9 | Renesas Electronics Corporation | 3.3V OCTAL REGISTER |
Part Details for 74ALVC244SO
74ALVC244SO CAD Models
74ALVC244SO Part Data Attributes
|
74ALVC244SO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74ALVC244SO
Integrated Device Technology Inc
SOIC-20, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Manufacturer Package Code | PS20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 3.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for 74ALVC244SO
This table gives cross-reference parts and alternative options found for 74ALVC244SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC244SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT2244ADWRG4 | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74ALVC244SO vs SN74ABT2244ADWRG4 |
PI74LCX244LX | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | 74ALVC244SO vs PI74LCX244LX |
74VHC244MTC | Octal Buffer/Line Driver with 3-STATE Outputs, 1825-TUBE | onsemi | 74ALVC244SO vs 74VHC244MTC |
5962-9754201QSA | Military 8-ch, 2-V to 3.6-V buffers with bus-hold and 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 74ALVC244SO vs 5962-9754201QSA |
74ALVC244D,118 | 74ALVC244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | 74ALVC244SO vs 74ALVC244D,118 |
74ABT244D,623 | 74ABT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | 74ALVC244SO vs 74ABT244D,623 |
TC74LCX244FT(EL,K) | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Toshiba America Electronic Components | 74ALVC244SO vs TC74LCX244FT(EL,K) |
7LVC241APWDH-T | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 74ALVC244SO vs 7LVC241APWDH-T |
74ABT2244DB | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74ALVC244SO vs 74ABT2244DB |
SN74AHC244DGVRG4 | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 | Texas Instruments | 74ALVC244SO vs SN74AHC244DGVRG4 |