-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1856
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ALVCH16373DGG:11 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6310 | Buy Now |
DISTI #
1727-8378-1-ND
|
DigiKey | IC TRANSP LATCH 16BIT D 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4790 / $1.2300 | Buy Now |
DISTI #
74ALVCH16373DGG:11
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP Tube - Tape and Reel (Alt: 74ALVCH16373DGG:11) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4594 / $0.5483 | Buy Now |
DISTI #
771-74ALVCH16373
|
Mouser Electronics | Latches 74ALVCH16373DGG/SOT362/TSSOP48 RoHS: Compliant | 0 |
|
$0.4780 / $1.2300 | Order Now |
|
Future Electronics | 2.5 V/3.3 V 16-bit D-type transparent latch 3-state RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4820 | Buy Now |
|
Rochester Electronics | 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 51800 |
|
$0.4134 / $0.4864 | Buy Now |
DISTI #
74ALVCH16373DGG:11
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP Tube - Tape and Reel (Alt: 74ALVCH16373DGG:11) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4594 / $0.5483 | Buy Now |
DISTI #
74ALVCH16373DGG.11
|
TME | IC: digital, 16bit,3-state,D latch, Ch: 2, IN: 10, CMOS,TTL, SMD Min Qty: 1 | 1984 |
|
$0.8500 / $1.4600 | Buy Now |
DISTI #
74ALVCH16373DGG:11
|
Avnet Asia | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R (Alt: 74ALVCH16373DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4359 / $0.4875 | Buy Now |
DISTI #
74ALVCH16373DGG:11
|
Avnet Silica | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R (Alt: 74ALVCH16373DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVCH16373DGG:11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVCH16373DGG:11
Nexperia
74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CAN ALSO OPERATE AT 2.3 TO 2.7 AND 3 TO 3.6 V RANGE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 5.9 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74ALVCH16373DGG:11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16373DGG:11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16373DGG,11 | 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us TSSOP 48-Pin | Nexperia | 74ALVCH16373DGG:11 vs 74ALVCH16373DGG,11 |