There are no models available for this part yet.
Overview of 74ALVCH16501DGG by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVCH16501DGGR | Texas Instruments | 18-Bit Universal Bus Transceiver With 3-State Outputs 56-TSSOP -40 to 85 |
CAD Models for 74ALVCH16501DGG by NXP Semiconductors
Part Data Attributes for 74ALVCH16501DGG by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP56,.3,20
|
Pin Count
|
56
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
Control Type
|
INDEPENDENT CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
ALVC/VCX/A
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e4
|
Length
|
14 mm
|
Logic IC Type
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol)
|
0.024 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
18
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP56,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
4.2 ns
|
Propagation Delay (tpd)
|
6.1 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
2.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.1 mm
|
Alternate Parts for 74ALVCH16501DGG
This table gives cross-reference parts and alternative options found for 74ALVCH16501DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16501DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH16501DGGR | 18-bit universal bus transceiver with 3-state outputs 56-TSSOP -40 to 85 | Texas Instruments | 74ALVCH16501DGG vs SN74ALVCH16501DGGR |
74ALVCH16501PA | TSSOP-56, Tube | Integrated Device Technology Inc | 74ALVCH16501DGG vs 74ALVCH16501PA |
HD74ALVCH16501T | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | 74ALVCH16501DGG vs HD74ALVCH16501T |
74ALVCH16501DGGRG4 | 18-bit universal bus transceiver with 3-state outputs 56-TSSOP -40 to 85 | Texas Instruments | 74ALVCH16501DGG vs 74ALVCH16501DGGRG4 |
SN74ALVC16501DGGR | ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | 74ALVCH16501DGG vs SN74ALVC16501DGGR |
PI74AVCH16501A | Registered Bus Transceiver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74ALVCH16501DGG vs PI74AVCH16501A |
74ALVCH16501DGG,11 | 74ALVCH16501 - 18-bit universal bus transceiver; 3-state TSSOP 56-Pin | NXP Semiconductors | 74ALVCH16501DGG vs 74ALVCH16501DGG,11 |
IDT74ALVCH16501PA | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74ALVCH16501DGG vs IDT74ALVCH16501PA |