-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA270/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1557-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 96CABGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
373 In Stock |
|
$4.4723 / $7.8800 | Buy Now |
DISTI #
74ALVCH32244BFG
|
Avnet Americas | 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold - Trays (Alt: 74ALVCH32244BFG) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$4.1656 / $4.7560 | Buy Now |
DISTI #
972-74ALVCH32244BFG
|
Mouser Electronics | Buffers & Line Drivers 16BIT BUFF/DRIVER RoHS: Compliant | 424 |
|
$4.4600 / $7.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$4.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$4.2600 | Buy Now |
|
Renesas Electronics America | IC BUF NON-INVERT 3.6V 96CABGA Min Qty: 1 Container: Tray | 373 |
|
$4.4723 / $7.8800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 270 |
|
$7.3769 / $8.9036 | Buy Now |
DISTI #
74ALVCH32244BFG
|
Avnet Silica | 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold (Alt: 74ALVCH32244BFG) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVCH32244BFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74ALVCH32244BFG
Renesas Electronics Corporation
3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA270/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 96 | |
Manufacturer Package Code | BFG96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for 74ALVCH32244BFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH32244BFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH32244BF8 | 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA0/Reel | Renesas Electronics Corporation | 74ALVCH32244BFG vs 74ALVCH32244BF8 |
74ALVCH32244BFG8 | CABGA-96, Reel | Integrated Device Technology Inc | 74ALVCH32244BFG vs 74ALVCH32244BFG8 |
74ALVCH32244BF8 | CABGA-96, Reel | Integrated Device Technology Inc | 74ALVCH32244BFG vs 74ALVCH32244BF8 |
74ALVCH32244BFG8 | 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA0/Reel | Renesas Electronics Corporation | 74ALVCH32244BFG vs 74ALVCH32244BFG8 |
IDT74ALVCH32244BF8 | Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | 74ALVCH32244BFG vs IDT74ALVCH32244BF8 |
74ALVCH32244ZKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74ALVCH32244BFG vs 74ALVCH32244ZKER |
74ALVCH32244BF | CABGA-96, Tray | Integrated Device Technology Inc | 74ALVCH32244BFG vs 74ALVCH32244BF |
74ALVCH32244BFG | CABGA-96, Tray | Integrated Device Technology Inc | 74ALVCH32244BFG vs 74ALVCH32244BFG |
PI74ALVCH32244NB | Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, 13.50 X 5.50 MM, 1.40 MM HEIGHT, LFBGA-96 | Pericom Semiconductor Corporation | 74ALVCH32244BFG vs PI74ALVCH32244NB |
IDT74ALVCH32244BF | Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | 74ALVCH32244BFG vs IDT74ALVCH32244BF |