Part Details for 74ALVT162241DL,112 by NXP Semiconductors
Overview of 74ALVT162241DL,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVT162241DL,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ALVT162241DL - Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, BICMOS, SSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1581 |
|
$1.8000 / $2.1200 | Buy Now |
Part Details for 74ALVT162241DL,112
74ALVT162241DL,112 CAD Models
74ALVT162241DL,112 Part Data Attributes:
|
74ALVT162241DL,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT162241DL,112
NXP Semiconductors
74ALVT162241 - 2.5V/3.3V 16-bit buffer/driver with 30 Ohm termination resistors (3-State) SSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS | |
Control Type | ENABLE LOW/HIGH | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74ALVT162241DL,112
This table gives cross-reference parts and alternative options found for 74ALVT162241DL,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT162241DL,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVTH16244DLG4 | ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | 74ALVT162241DL,112 vs 74ALVTH16244DLG4 |
SN74ALVTH16244DL | 16-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ALVT162241DL,112 vs SN74ALVTH16244DL |
74ALVT16244DL-T | ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | NXP Semiconductors | 74ALVT162241DL,112 vs 74ALVT16244DL-T |
74ALVT162241DL,118 | 74ALVT162241 - 2.5V/3.3V 16-bit buffer/driver with 30 Ohm termination resistors (3-State) SSOP 48-Pin | NXP Semiconductors | 74ALVT162241DL,112 vs 74ALVT162241DL,118 |
74ALVT16244DL,112 | 74ALVT16244 - 2.5 V / 3.3 V 16-bit buffer/driver (3-State) SSOP 48-Pin | NXP Semiconductors | 74ALVT162241DL,112 vs 74ALVT16244DL,112 |
SN74ALVTH16244ADLR | ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | 74ALVT162241DL,112 vs SN74ALVTH16244ADLR |
74ALVTH16244DLRG4 | 16-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ALVT162241DL,112 vs 74ALVTH16244DLRG4 |
74ALVT16244DL | ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48 | NXP Semiconductors | 74ALVT162241DL,112 vs 74ALVT16244DL |
935209560112 | Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74ALVT162241DL,112 vs 935209560112 |
74ALVT16244DL,118 | 74ALVT16244 - 16-bit buffer/driver; 3-state@en-us SSOP 48-Pin | Nexperia | 74ALVT162241DL,112 vs 74ALVT16244DL,118 |