Part Details for 74ALVT162245DL by NXP Semiconductors
Overview of 74ALVT162245DL by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVT162245DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2.5V/3.3V 16-BIT TRANSCEIVER WITH 30 OHM TERMINATION RESISTOR (3-STATE) Bus Transceiver, ALVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 RoHS: Compliant | Europe - 13000 |
|
RFQ | |
|
Chip1Cloud | 2.5V/3.3V ALVT 16-bit transceiver with 30ohm termination resistors 3-State | 8000 |
|
RFQ |
Part Details for 74ALVT162245DL
74ALVT162245DL CAD Models
74ALVT162245DL Part Data Attributes:
|
74ALVT162245DL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT162245DL
NXP Semiconductors
ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, SSOP48,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.5 mA | |
Prop. Delay@Nom-Sup | 5.3 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74ALVT162245DL
This table gives cross-reference parts and alternative options found for 74ALVT162245DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT162245DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT162245DL,118 | 74ALVT162245 - 16-bit transceiver with 30 Ohm termination resistors; 3-state@en-us SSOP 48-Pin | Nexperia | 74ALVT162245DL vs 74ALVT162245DL,118 |
74ALVTHR16245DLG4 | ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | 74ALVT162245DL vs 74ALVTHR16245DLG4 |
74ALVT162245DL,118 | 74ALVT162245 - 2.5V/3.3V ALVT 16-bit transceiver with 30 Ohm termination resistors (3-State) SSOP 48-Pin | NXP Semiconductors | 74ALVT162245DL vs 74ALVT162245DL,118 |
SN74ALVTHR16245DL | 2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74ALVT162245DL vs SN74ALVTHR16245DL |
74ALVTHR16245LRG4 | ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | 74ALVT162245DL vs 74ALVTHR16245LRG4 |
74ALVT162245DL | Bus Transceiver, ALVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74ALVT162245DL vs 74ALVT162245DL |
74ALVT162245DL,112 | 74ALVT162245 - 2.5V/3.3V ALVT 16-bit transceiver with 30 Ohm termination resistors (3-State) SSOP 48-Pin | NXP Semiconductors | 74ALVT162245DL vs 74ALVT162245DL,112 |
74ALVT162245DL-T | ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | NXP Semiconductors | 74ALVT162245DL vs 74ALVT162245DL-T |
SN74ALVTHR16245LR | 2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74ALVT162245DL vs SN74ALVTHR16245LR |
74ALVT162245DL,112 | 74ALVT162245 - 16-bit transceiver with 30 Ohm termination resistors; 3-state@en-us SSOP 48-Pin | Nexperia | 74ALVT162245DL vs 74ALVT162245DL,112 |