Logic
74ALVT16501DL,518
NXP Semiconductors
Description: 74ALVT16501 - 18-bit universal bus transceiver; 3-state SSOP 56-Pin

Overview of 74ALVT16501DL,518 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 74ALVT16501DL,518 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVT16501DL,518 by NXP Semiconductors

74ALVT16501DL,518
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
56
Manufacturer Package Code
SOT371-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; CAN ALSO OPERATE AT 3.3V VCC
Family
ALVT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.425 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
4.5 mA
Propagation Delay (tpd)
5.7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. 74ALVT16501DL,518
    NXP Semiconductors
    74ALVT16501 - 18-bit universal bus transceiver; 3-state SSOP 56-Pin
    VS

Alternate Parts for 74ALVT16501DL,518

This table gives cross-reference parts and alternative options found for 74ALVT16501DL,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16501DL,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVT16501DL,512 74ALVT16501 - 18-bit universal bus transceiver; 3-state SSOP 56-Pin NXP Semiconductors 74ALVT16501DL,518 vs 74ALVT16501DL,512
Part Number Description Manufacturer Compare
PI74ALVTC16501A Registered Bus Transceiver, ALVT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74ALVT16501DL,518 vs PI74ALVTC16501A
74ALVT16500DL IC ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74ALVT16501DL,518 vs 74ALVT16500DL
SN74ALVTH16500DGVR ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TVSOP-56 Texas Instruments 74ALVT16501DL,518 vs SN74ALVTH16500DGVR
SN74ALVTH16500DLR ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments 74ALVT16501DL,518 vs SN74ALVTH16500DLR
AV16500DL-T IC ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74ALVT16501DL,518 vs AV16500DL-T
74ALVT16501DGG,118 74ALVT16501 - 18-bit universal bus transceiver; 3-state TSSOP 56-Pin NXP Semiconductors 74ALVT16501DL,518 vs 74ALVT16501DGG,118
SN74ALVTH16500DL ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments 74ALVT16501DL,518 vs SN74ALVTH16500DL
74ALVT16501DGG IC ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74ALVT16501DL,518 vs 74ALVT16501DGG
SN74ALVTH16501DLR ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments 74ALVT16501DL,518 vs SN74ALVTH16501DLR
74ALVT16501DGG,118 74ALVT16501 - 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin Nexperia 74ALVT16501DL,518 vs 74ALVT16501DGG,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVT16501DL,518 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVT16501DL,518 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ALVT16501DL,518 would you like to use for your alert(s)?
  • Please alert me when 74ALVT16501DL,518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVT16501DL,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVT16501DL,518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVT16501DL,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVT16501DL,518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVT16501DL,518 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: