Part Details for 74AUP1G04GW-Q100 by Nexperia
Overview of 74AUP1G04GW-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 74AUP1G04GW-Q100
74AUP1G04GW-Q100 CAD Models
74AUP1G04GW-Q100 Part Data Attributes
|
74AUP1G04GW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G04GW-Q100
Nexperia
Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0014 mA | |
Prop. Delay@Nom-Sup | 20.9 ns | |
Propagation Delay (tpd) | 20.9 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G04GW-Q100
This table gives cross-reference parts and alternative options found for 74AUP1G04GW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G04GW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935281106132 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G04GW-Q100 vs 935281106132 |
74AUP2G04GF | Inverter, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G04GW-Q100 vs 74AUP2G04GF |
SN74AUP1G04YEPR | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, BGA5, DSBGA-5 | Texas Instruments | 74AUP1G04GW-Q100 vs SN74AUP1G04YEPR |
SN74AUP1G06DBVRE4 | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SOT-23 -40 to 85 | Texas Instruments | 74AUP1G04GW-Q100 vs SN74AUP1G06DBVRE4 |
74AUP1G04GV-Q100 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G04GW-Q100 vs 74AUP1G04GV-Q100 |
74AUP1G04GW-Q100H | 74AUP1G04-Q100 - Low-power inverter@en-us TSSOP 5-Pin | Nexperia | 74AUP1G04GW-Q100 vs 74AUP1G04GW-Q100H |
SN74AUP1G06DRLR | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SOT-5X3 -40 to 85 | Texas Instruments | 74AUP1G04GW-Q100 vs SN74AUP1G06DRLR |
SN74AUP1G06DBVTE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74AUP1G04GW-Q100 vs SN74AUP1G06DBVTE4 |
SN74AUP1G04DBVRG4 | Low-Power Single Inverter Gate 5-SOT-23 -40 to 85 | Texas Instruments | 74AUP1G04GW-Q100 vs SN74AUP1G04DBVRG4 |
74AUP1G14GM-H | IC AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Gate | NXP Semiconductors | 74AUP1G04GW-Q100 vs 74AUP1G14GM-H |