Part Details for 74AUP1G08FW5-7 by Diodes Incorporated
Overview of 74AUP1G08FW5-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G08FW5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G08FW5-7DICT-ND
|
DigiKey | IC GATE AND 1CH 2-INP DFN1010-6 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10200 In Stock |
|
$0.0977 / $0.4400 | Buy Now |
DISTI #
74AUP1G08FW5-7
|
Avnet Americas | LOGIC AUP 1 GATE X1-DFN1010-6 T&R 5K - Tape and Reel (Alt: 74AUP1G08FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0324 | Buy Now |
DISTI #
621-74AUP1G08FW5-7
|
Mouser Electronics | Logic Gates Single 2 Input POS Gate 6.3pF 4mA 3.0V RoHS: Compliant | 6826 |
|
$0.0940 / $0.4400 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V 4 mA SMT Single 2 Input Positive AND Gate - DFN1010-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0922 / $0.1040 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V 4 mA SMT Single 2 Input Positive AND Gate - DFN1010-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0922 / $0.1040 | Buy Now |
DISTI #
74AUP1G08FW5-7
|
Avnet Americas | LOGIC AUP 1 GATE X1-DFN1010-6 T&R 5K - Tape and Reel (Alt: 74AUP1G08FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0324 | Buy Now |
DISTI #
74AUP1G08FW5-7
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, X1-DFN1010-6, 0.8÷3.6VDC Min Qty: 10 | 0 |
|
$0.0402 / $0.0818 | RFQ |
DISTI #
74AUP1G08FW5-7
|
Avnet Asia | LOGIC AUP 1 GATE X1-DFN1010-6 T&R 5K (Alt: 74AUP1G08FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0257 / $0.0287 | Buy Now |
DISTI #
74AUP1G08FW5-7
|
Avnet Silica | LOGIC AUP 1 GATE X1-DFN1010-6 T&R 5K (Alt: 74AUP1G08FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 500nA 800mV3.6V 1 6.2ns3.3V30pF AND Gate X1-DFN1010-6 Gates ROHS | 30 |
|
$0.0450 / $0.0474 | Buy Now |