Part Details for 74AUP1G08FX4-7 by Diodes Incorporated
Overview of 74AUP1G08FX4-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G08FX4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G08FX4-7-ND
|
DigiKey | IC GATE AND 1CH 2-INP DFN1409-6 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0994 / $0.1204 | Buy Now |
DISTI #
74AUP1G08FX4-7
|
Avnet Americas | LOGIC AUP 1 GATE X2-DFN1409-6 T&R 5K - Tape and Reel (Alt: 74AUP1G08FX4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 145000 Factory Stock |
|
$0.0613 / $0.0724 | Buy Now |
DISTI #
621-74AUP1G08FX4-7
|
Mouser Electronics | Logic Gates Sgl 2 Input Pos Gate 0.8V to 3.6V 6.3pF RoHS: Compliant | 0 |
|
$0.0990 / $0.4600 | Order Now |
DISTI #
74AUP1G08FX4-7
|
Avnet Americas | LOGIC AUP 1 GATE X2-DFN1409-6 T&R 5K - Tape and Reel (Alt: 74AUP1G08FX4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 145000 Factory Stock |
|
$0.0613 / $0.0724 | Buy Now |
DISTI #
74AUP1G08FX4-7
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, X2-DFN1409-6, 0.8÷3.6VDC Min Qty: 5 | 0 |
|
$0.0900 / $0.1640 | RFQ |
DISTI #
74AUP1G08FX4-7
|
Avnet Silica | LOGIC AUP 1 GATE X2-DFN1409-6 T&R 5K (Alt: 74AUP1G08FX4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 500nA 800mV3.6V 1 6.2ns3.3V30pF AND Gate X2-DFN1409-6 Gates ROHS | 100 |
|
$0.0988 / $0.1041 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1045 | Buy Now |