Part Details for 74AUP1G09FS3-7 by Diodes Incorporated
Overview of 74AUP1G09FS3-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G09FS3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74AUP1G09FS3-7CT-ND
|
DigiKey | IC GATE AND 1CH 2-INP DFN0808-4 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4845 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
74AUP1G09FS3-7
|
Avnet Americas | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K - Tape and Reel (Alt: 74AUP1G09FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0259 / $0.0306 | Buy Now |
DISTI #
621-74AUP1G09FS3-7
|
Mouser Electronics | Logic Gates Sgl 2 Input Pos Gate Open Drain 6pF RoHS: Compliant | 76 |
|
$0.0780 / $0.3800 | Buy Now |
DISTI #
74AUP1G09FS3-7
|
Avnet Americas | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K - Tape and Reel (Alt: 74AUP1G09FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0259 / $0.0306 | Buy Now |
DISTI #
74AUP1G09FS3-7
|
Avnet Asia | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K (Alt: 74AUP1G09FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0242 / $0.0271 | Buy Now |
DISTI #
74AUP1G09FS3-7
|
Avnet Silica | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K (Alt: 74AUP1G09FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 500nA 800mV3.6V 1 12.7ns3.3V30pF AND Gate X2-DFN0808-4-EP Gates ROHS | 760 |
|
$0.0402 / $0.0741 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0448 | Buy Now |