Part Details for 74AUP1G09FZ4-7 by Diodes Incorporated
Overview of 74AUP1G09FZ4-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G09FZ4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G09FZ4-7DICT-ND
|
DigiKey | IC GATE AND 1CH 2-INP DFN1410-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6183 In Stock |
|
$0.1591 / $0.5600 | Buy Now |
DISTI #
74AUP1G09FZ4-7
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R - Tape and Reel (Alt: 74AUP1G09FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 145000 Factory Stock |
|
$0.0495 / $0.0585 | Buy Now |
DISTI #
621-74AUP1G09FZ4-7
|
Mouser Electronics | Logic Gates AUP CMOS Single AND 6pF 0.8V to 3.6V RoHS: Compliant | 14975 |
|
$0.1110 / $0.4300 | Buy Now |
|
Future Electronics | Logic Gates AUP CMOS Single AND 6pF 0.8V to 3.6V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1180 | Buy Now |
|
Quest Components | 3920 |
|
$0.2310 / $0.6600 | Buy Now | |
DISTI #
74AUP1G09FZ4-7
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, X2-DFN1410-6, 0.8÷3.6VDC Min Qty: 5 | 0 |
|
$0.0730 / $0.1630 | RFQ |
DISTI #
74AUP1G09FZ4-7
|
Avnet Silica | AND Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R (Alt: 74AUP1G09FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | IC GATE AND OD 1CH 2IN DFN1410-6 | 2250 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE AND OD 1CH 2IN DFN1410-6 | 5000 |
|
$0.1264 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0846 | Buy Now |