74AUP1G125GW-Q100
Description: Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5

Overview of 74AUP1G125GW-Q100 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

CAD Models for 74AUP1G125GW-Q100 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AUP1G125GW-Q100 by Nexperia

74AUP1G125GW-Q100
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP-5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.0014 mA
Prop. Delay@Nom-Sup
24 ns
Propagation Delay (tpd)
24 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74AUP1G125GW-Q100
    Nexperia
    Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
    VS

Related Parts for 74AUP1G125GW-Q100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP1G125GW-Q100 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP1G125GW-Q100 by Nexperia

Select Manufacturer
Which Manufacturer of 74AUP1G125GW-Q100 would you like to use for your alert(s)?
  • Please alert me when 74AUP1G125GW-Q100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP1G125GW-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP1G125GW-Q100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP1G125GW-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP1G125GW-Q100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP1G125GW-Q100 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: