Part Details for 74AUP1G126GM/S500 by Nexperia
Overview of 74AUP1G126GM/S500 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7530S-500MLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-500 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for 74AUP1G126GM/S500
74AUP1G126GM/S500 CAD Models
74AUP1G126GM/S500 Part Data Attributes
|
74AUP1G126GM/S500
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G126GM/S500
Nexperia
Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |