Part Details for 74AUP1G126GM by Philips Semiconductors
Overview of 74AUP1G126GM by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 74AUP1G126GM
74AUP1G126GM CAD Models
74AUP1G126GM Part Data Attributes
|
74AUP1G126GM
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G126GM
Philips Semiconductors
Bus Driver, 1-Func, 1-Bit, True Output, CMOS, PDSO6,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SON, SOLCC6,.04,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0017 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 24 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |