Part Details for 74AUP1G126GX by NXP Semiconductors
Overview of 74AUP1G126GX by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74AUP1G126GX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | BGA | 8175 |
|
RFQ |
Part Details for 74AUP1G126GX
74AUP1G126GX CAD Models
74AUP1G126GX Part Data Attributes:
|
74AUP1G126GX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G126GX
NXP Semiconductors
AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, SON-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 24 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.8 mm |