Part Details for 74AUP1G32GW-Q100,125 by NXP Semiconductors
Overview of 74AUP1G32GW-Q100,125 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Part Details for 74AUP1G32GW-Q100,125
74AUP1G32GW-Q100,125 CAD Models
74AUP1G32GW-Q100,125 Part Data Attributes
|
74AUP1G32GW-Q100,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G32GW-Q100,125
NXP Semiconductors
OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 23.7 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |