-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G34SE-7-ND
|
DigiKey | IC BUF NON-INVERT 3.6V SOT353 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1273 / $0.1578 | Buy Now |
DISTI #
74AUP1G34SE-7
|
Avnet Americas | Buffer 1-CH Non-Inverting CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74AUP1G34SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.0557 / $0.0658 | Buy Now |
DISTI #
621-74AUP1G34SE-7
|
Mouser Electronics | Buffers & Line Drivers Single BUF STD PP 6.3pF 0.8 to 2.6 AUP RoHS: Compliant | 2237 |
|
$0.1060 / $0.4400 | Buy Now |
|
Future Electronics | Logic AUP 1 Gate SOT353 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1140 | Buy Now |
|
Future Electronics | Logic AUP 1 Gate SOT353 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1140 | Buy Now |
DISTI #
74AUP1G34SE-7
|
TME | IC: digital, buffer,non-inverting, Ch: 1, SMD, SOT353, AUP, 0.9uA Min Qty: 5 | 2317 |
|
$0.1070 / $0.1400 | Buy Now |
DISTI #
74AUP1G34SE-7
|
Avnet Silica | Buffer 1-CH Non-Inverting CMOS 5-Pin SOT-353 T/R (Alt: 74AUP1G34SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 1 4mA 0.8V3.6V 4mA 1 SOT-353 Buffer/Driver/Transceiver ROHS | 40 |
|
$0.0904 / $0.0952 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy