Part Details for 74AUP1G373GW by NXP Semiconductors
Overview of 74AUP1G373GW by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G373GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW-POWER D-TYPE TRANSPARENT LATCH, 3-STATE D Latch, AUP/ULP/V Series, 1-Func, High Level Triggered, 1-Bit, True Output, CMOS, PDSO6 RoHS: Compliant | Europe - 3115 |
|
RFQ | |
DISTI #
SMC-74AUP1G373GW
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2205 |
|
RFQ |
Part Details for 74AUP1G373GW
74AUP1G373GW CAD Models
74AUP1G373GW Part Data Attributes
|
74AUP1G373GW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G373GW
NXP Semiconductors
IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-363 | |
Package Description | PLASTIC, SOT-363, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25.6 ns | |
Propagation Delay (tpd) | 25.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G373GW
This table gives cross-reference parts and alternative options found for 74AUP1G373GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G373GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G373GW,125 | 74AUP1G373 - Low-power D-type transparent latch; 3-state TSSOP 6-Pin | NXP Semiconductors | 74AUP1G373GW vs 74AUP1G373GW,125 |
74AUP1G373GW | D Latch, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74AUP1G373GW vs 74AUP1G373GW |