-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G38 - Low-power 2-input NAND gate (open drain)@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6834-1-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 6XSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1016 In Stock |
|
$0.1319 / $0.4100 | Buy Now |
DISTI #
74AUP1G38GF,132
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G38GF,132) RoHS: Compliant Min Qty: 2816 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1490992 Partner Stock |
|
$0.1110 / $0.1225 | Buy Now |
DISTI #
74AUP1G38GF,132
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G38GF,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
30323931
|
Verical | NAND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R RoHS: Compliant Min Qty: 587 Package Multiple: 1 Date Code: 1409 | Americas - 20000 |
|
$0.1705 | Buy Now |
|
Rochester Electronics | 74AUP1G38GF - NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, XSON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 135000 |
|
$0.1101 / $0.1295 | Buy Now |
DISTI #
C1S548200060728
|
Chip1Stop | 74AUP1G38GF/SOT891/XSON6 RoHS: Compliant pbFree: Yes | 20000 |
|
$0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G38GF,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G38GF,132
Nexperia
74AUP1G38 - Low-power 2-input NAND gate (open drain)@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G38GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G38GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G38GF,132 | 74AUP1G38 - Low-power 2-input NAND-gate (open drain) SON 6-Pin | NXP Semiconductors | 74AUP1G38GF,132 vs 74AUP1G38GF,132 |
74AUP1G38GF | NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74AUP1G38GF,132 vs 74AUP1G38GF |
74AUP1G38GF | IC AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Gate | NXP Semiconductors | 74AUP1G38GF,132 vs 74AUP1G38GF |