-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G97 - Low-power configurable multiple function gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH5934
|
Newark | 74Aup1G97Gw/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia 74AUP1G97GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 42000 |
|
$0.1480 | Buy Now |
DISTI #
74AH2269
|
Newark | Multiple Function Gate, 3 I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74AUP1G97GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17000 |
|
$0.1670 / $0.4370 | Buy Now |
DISTI #
01AM1593
|
Newark | Multiple Function Gate, 1 I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74AUP1G97GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1260 / $0.1490 | Buy Now |
DISTI #
1727-6844-1-ND
|
DigiKey | IC CONFIG MULT-FUNC GATE 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11701 In Stock |
|
$0.1190 / $0.4200 | Buy Now |
DISTI #
74AUP1G97GW,125
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G97GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 42000 |
|
$0.1475 | Buy Now |
DISTI #
771-AUP1G97GW125
|
Mouser Electronics | Logic Gates 74AUP1G97GW/SOT363/SC-88 RoHS: Compliant | 21688 |
|
$0.1180 / $0.3900 | Buy Now |
DISTI #
V36:1790_06482551
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2341 | Americas - 9000 |
|
$0.1098 / $0.1245 | Buy Now |
DISTI #
V72:2272_06482551
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 726 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips | Americas - 2402 |
|
$0.1257 / $0.1378 | Buy Now |
|
Future Electronics | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT886 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.1000 / $0.1090 | Buy Now |
|
Future Electronics | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT886 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G97GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G97GW,125
Nexperia
74AUP1G97 - Low-power configurable multiple function gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-363, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G97GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G97GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G97GW | Logic Circuit, CMOS, PDSO6 | Nexperia | 74AUP1G97GW,125 vs 74AUP1G97GW |
74AUP1G97GW,125 | 74AUP1G97 - Low-power configurable multiple function gate TSSOP 6-Pin | NXP Semiconductors | 74AUP1G97GW,125 vs 74AUP1G97GW,125 |