Part Details for 74AUP1G97GXZ by Nexperia
Overview of 74AUP1G97GXZ by Nexperia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74AUP1G97GXZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2122
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G97GXZ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 | Buy Now |
DISTI #
1727-74AUP1G97GXZCT-ND
|
DigiKey | IC GATE CONFIG MULTI-FUNC X2SON6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.0760 / $0.4200 | Buy Now |
DISTI #
771-74AUP1G97GXZ
|
Mouser Electronics | Logic Gates 74AUP1G97GX/SOT1255/X2SON6 RoHS: Compliant | 0 |
|
$0.0760 / $0.0880 | Order Now |
DISTI #
V72:2272_14674265
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin X2SON T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1804 Container: Cut Strips | Americas - 10000 |
|
$0.0880 / $0.1889 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V 0.25 W Low-Power Configurable Multiple Function Gate-X2SON-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0724 / $0.0785 | Buy Now |
DISTI #
29531894
|
Verical | Multi Function Gate 1-Element 2-IN CMOS 6-Pin X2SON T/R Min Qty: 32 Package Multiple: 1 Date Code: 1804 | Americas - 10000 |
|
$0.0880 / $0.0970 | Buy Now |
|
Rochester Electronics | 74AUP1G97GX - LowPower Configurable Multi-Function Gate, X2SON6 RoHS: Compliant Status: Active Min Qty: 1 | 3440000 |
|
$0.0672 / $0.0790 | Buy Now |
DISTI #
74AUP1G97GXZ
|
TTI | Logic Gates 74AUP1G97GX/SOT1255/X2SON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0860 | Buy Now |
DISTI #
3936684
|
Farnell | IC, QUAD BUFFER RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0889 | Buy Now |
Part Details for 74AUP1G97GXZ
74AUP1G97GXZ CAD Models
74AUP1G97GXZ Part Data Attributes:
|
74AUP1G97GXZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G97GXZ
Nexperia
74AUP1G97 - Low-power configurable multiple function gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | X2SON-6 | |
Manufacturer Package Code | SOT1255-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PBCC-B6 | |
Length | 1 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
Alternate Parts for 74AUP1G97GXZ
This table gives cross-reference parts and alternative options found for 74AUP1G97GXZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G97GXZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G97GX | Logic Circuit, CMOS, PDSO6 | Nexperia | 74AUP1G97GXZ vs 74AUP1G97GX |