-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6342
|
Newark | Buffer/Level Transaltor, X2Son-5, Logic Family/Base Number:74Aup1T17, Logic Device Type:Buffer, Translator, Logic Case Style:X2Son, No. Of Pins:5Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Logic Ic Family:74Aup, Logic Rohs Compliant: Yes |Nexperia 74AUP1T17GXH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1710 / $0.4370 | Buy Now |
DISTI #
1727-7787-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
546 In Stock |
|
$0.1213 / $0.4300 | Buy Now |
DISTI #
771-74AUP1T17GXH
|
Mouser Electronics | Translation - Voltage Levels 74AUP1T17GX/SOT1226/X2SON5 RoHS: Compliant | 1411 |
|
$0.1210 / $0.3500 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V 4 mA Low-Power Buffer with Voltage-Level Translator - X2SON-5 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1170 / $0.1220 | Buy Now |
|
Rochester Electronics | 74AUP1T17 - Low-power buffer with Voltage-level translator RoHS: Compliant Status: Active Min Qty: 1 | 54741 |
|
$0.1072 / $0.1261 | Buy Now |
DISTI #
74AUP1T17GXH
|
TTI | Translation - Voltage Levels 74AUP1T17GX/SOT1226/X2SON5 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1250 | Buy Now |
DISTI #
74AUP1T17GXH
|
Avnet Silica | Buffer Single Non-Inverting 5-Pin X2SON T/R (Alt: 74AUP1T17GXH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AUP1T17GXH
|
EBV Elektronik | Buffer Single Non-Inverting 5-Pin X2SON T/R (Alt: 74AUP1T17GXH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2851237
|
Farnell | BUFFER/LEVEL TRANSALTOR, X2SON-5 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1216 / $0.3996 | Buy Now |
DISTI #
2851237RL
|
Farnell | BUFFER/LEVEL TRANSALTOR, X2SON-5 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1216 / $0.2066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy