-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G08 - Low-power dual 2-input AND gate@en-us QFN 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 74AUP Series 1.1 - 3.6 V Low-Power Dual 2-Input AND Gate - XQFN-8U RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 | 0 |
|
$0.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G08GM,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G08GM,125
Nexperia
74AUP2G08 - Low-power dual 2-input AND gate@en-us QFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT902-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 74AUP2G08GM,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G08GM,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G08GM | AND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PQCC8 | Nexperia | 74AUP2G08GM,125 vs 74AUP2G08GM |
74AUP2G08GM,125 | 74AUP2G08 - Low-power dual 2-input AND gate QFN 8-Pin | NXP Semiconductors | 74AUP2G08GM,125 vs 74AUP2G08GM,125 |