-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G126 - Low-power dual buffer/line driver; 3-state@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUP2G126DCUR | Texas Instruments | Low-Power Dual Bus Buffer Gate With 3-State Outputs 8-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2288
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AUP2G126DC,125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5544 |
|
$0.2150 / $0.4680 | Buy Now |
DISTI #
1727-4292-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 8VSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9969 In Stock |
|
$0.1865 / $0.5600 | Buy Now |
DISTI #
74AUP2G126DC,125
|
Avnet Americas | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AUP2G126DC,125) RoHS: Compliant Min Qty: 2404 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 100718 Partner Stock |
|
RFQ | |
DISTI #
74AUP2G126DC,125
|
Avnet Americas | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AUP2G126DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1323 / $0.1575 | Buy Now |
DISTI #
771-AUP2G126DC125
|
Mouser Electronics | Buffers & Line Drivers 74AUP2G126DC/SOT765/VSSOP8 RoHS: Compliant | 3425 |
|
$0.1670 / $0.6100 | Buy Now |
|
Future Electronics | 74AUP Series 1.1 - 3.6 V SMT 3-State Low-Power Dual Buffer/Line Driver -VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1460 | Buy Now |
|
Future Electronics | 74AUP Series 1.1 - 3.6 V SMT 3-State Low-Power Dual Buffer/Line Driver -VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1510 | Buy Now |
DISTI #
66406442
|
Verical | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 632 Package Multiple: 1 Date Code: 2149 | Americas - 6000 |
|
$0.1373 / $0.1457 | Buy Now |
DISTI #
78982666
|
Verical | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 6000 |
|
$0.1621 / $0.1807 | Buy Now |
DISTI #
63338947
|
Verical | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2149 | Americas - 48 |
|
$0.2860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G126DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G126DC,125
Nexperia
74AUP2G126 - Low-power dual buffer/line driver; 3-state@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74AUP2G126DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G126DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G125DC,125 | 74AUP2G125 - Low-power dual buffer/line driver; 3-state@en-us SSOP 8-Pin | Nexperia | 74AUP2G126DC,125 vs 74AUP2G125DC,125 |
74AUP2G125GS,115 | 74AUP2G125 - Low-power dual buffer/line driver; 3-state@en-us SON 8-Pin | Nexperia | 74AUP2G126DC,125 vs 74AUP2G125GS,115 |
74AUP2G125GM,125 | 74AUP2G125 - Low-power dual buffer/line driver; 3-state@en-us QFN 8-Pin | Nexperia | 74AUP2G126DC,125 vs 74AUP2G125GM,125 |