Part Details for 74AUP2G79GT by NXP Semiconductors
Overview of 74AUP2G79GT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AUP2G79GT
74AUP2G79GT CAD Models
74AUP2G79GT Part Data Attributes
|
74AUP2G79GT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP2G79GT
NXP Semiconductors
IC AUP/ULP/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8, FF/Latch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 25.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 510 MHz |
Alternate Parts for 74AUP2G79GT
This table gives cross-reference parts and alternative options found for 74AUP2G79GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G79GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G79GT | D Flip-Flop, AUP/ULP/V Series, 2-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 74AUP2G79GT vs 74AUP2G79GT |
74AUP2G79GT-G | IC AUP/ULP/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, SON-8, FF/Latch | NXP Semiconductors | 74AUP2G79GT vs 74AUP2G79GT-G |
74AUP2G79GT,115 | 74AUP2G79 - Low-power dual D-type flip-flop; positive-edge trigger SON 8-Pin | NXP Semiconductors | 74AUP2G79GT vs 74AUP2G79GT,115 |
74AUP2G79GT,115 | 74AUP2G79 - Low-power dual D-type flip-flop; positive-edge trigger@en-us SON 8-Pin | Nexperia | 74AUP2G79GT vs 74AUP2G79GT,115 |