-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G80 - Low-power dual D-type flip-flop; positive-edge trigger@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2782
|
Newark | Flip-Flop, D-Type, 309Mhz, Vssop-8, Logic Family/Base Number:74Aup2G80, Flip-Flop Type:D, Propagation Delay:-, Frequency:309Mhz, Output Current:20Ma, Logic Case Style:Vssop, No. Of Pins:8Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74AUP2G80DC,125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2382 |
|
$0.2380 / $0.5610 | Buy Now |
DISTI #
1727-7901-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.1493 / $0.6500 | Buy Now |
DISTI #
74AUP2G80DC,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 8-Pin VSSOP - Tape and Reel (Alt: 74AUP2G80DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
771-AUP2G80DC125
|
Mouser Electronics | Flip Flops 74AUP2G80DC/SOT765/VSSOP8 RoHS: Compliant | 2564 |
|
$0.1490 / $0.6200 | Buy Now |
|
Future Electronics | Low-power dual D-type flip-flop positive-edge trigger RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1360 / $0.1470 | Buy Now |
DISTI #
74AUP2G80DC,125
|
Avnet Asia | Flip Flop D-Type Pos-Edge 2-Element 8-Pin VSSOP (Alt: 74AUP2G80DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2281 / $0.2551 | Buy Now |
DISTI #
74AUP2G80DC,125
|
Avnet Silica | (Alt: 74AUP2G80DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
74AUP2G80DC,125
|
EBV Elektronik | (Alt: 74AUP2G80DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G80DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G80DC,125
Nexperia
74AUP2G80 - Low-power dual D-type flip-flop; positive-edge trigger@en-us SSOP 8-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 510 MHz |
This table gives cross-reference parts and alternative options found for 74AUP2G80DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G80DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G80DC | IC AUP/ULP/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, FF/Latch | NXP Semiconductors | 74AUP2G80DC,125 vs 74AUP2G80DC |
74AUP2G80DC | D Flip-Flop, AUP/ULP/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS, PDSO8 | Nexperia | 74AUP2G80DC,125 vs 74AUP2G80DC |
74AUP2G80DC,125 | 74AUP2G80 - Low-power dual D-type flip-flop; positive-edge trigger SSOP 8-Pin | NXP Semiconductors | 74AUP2G80DC,125 vs 74AUP2G80DC,125 |