Part Details for 74AVC16836ADGG,118 by NXP Semiconductors
Overview of 74AVC16836ADGG,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AVC16836ADGG,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AVC16836ADGG - Bus Driver, AVC Series, 1-Func, 20-Bit, True Output6, TSSOP-56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 85 |
|
$0.8429 / $0.9917 | Buy Now |
Part Details for 74AVC16836ADGG,118
74AVC16836ADGG,118 CAD Models
74AVC16836ADGG,118 Part Data Attributes
|
74AVC16836ADGG,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AVC16836ADGG,118
NXP Semiconductors
74AVC16836A - 20-bit registered driver with inverted register enable and Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for 74AVC16836ADGG,118
This table gives cross-reference parts and alternative options found for 74AVC16836ADGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC16836ADGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16836ADG-T | IC AVC SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74AVC16836ADGG,118 vs 74AVC16836ADG-T |
74AVC16836ADGG,112 | 74AVC16836A - 20-bit registered driver with inverted register enable and Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin | NXP Semiconductors | 74AVC16836ADGG,118 vs 74AVC16836ADGG,112 |
74AVC16836ADGV | AVC SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 4.40 MM, 0.40 MM PITCH, PLASTIC, MO-194, SOT-481-2, TSSOP-56 | NXP Semiconductors | 74AVC16836ADGG,118 vs 74AVC16836ADGV |
74AVC16836ADGV,112 | 74AVC16836A - 20-bit registered driver with inverted register enable and Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin | NXP Semiconductors | 74AVC16836ADGG,118 vs 74AVC16836ADGV,112 |
PI74AVC+16836AE | Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 74AVC16836ADGG,118 vs PI74AVC+16836AE |
935267933112 | IC AVC SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74AVC16836ADGG,118 vs 935267933112 |
74AVC16836ADG | IC AVC SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74AVC16836ADGG,118 vs 74AVC16836ADG |
74AVCH16836DGG | IC AVC SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74AVC16836ADGG,118 vs 74AVCH16836DGG |
PI74AVC+16836AEX | Bus Driver, AVC Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 74AVC16836ADGG,118 vs PI74AVC+16836AEX |
935267933112 | Bus Driver, AVC Series, 20-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | 74AVC16836ADGG,118 vs 935267933112 |