Logic
74AVC4T245D-Q100J
Description: 74AVC4T245-Q100 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us SOP 16-Pin

Overview of 74AVC4T245D-Q100J by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 74AVC4T245D-Q100J by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2327
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AVC4T245D-Q100J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.5440
$0.5440 Buy Now
DISTI # 1727-7916-1-ND
DigiKey IC TRANSLATION TXRX 3.6V 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2041
In Stock
  • 1 $0.9700
  • 10 $0.6750
  • 25 $0.5996
  • 100 $0.5170
  • 250 $0.4776
  • 500 $0.4539
  • 1,000 $0.4343
  • 2,500 $0.4137
$0.4137 / $0.9700 Buy Now
DISTI # 74AVC4T245D-Q100J
Avnet Americas Voltage Level Translator 16-Pin SO T/R - Tape and Reel (Alt: 74AVC4T245D-Q100J) RoHS: Compliant Min Qty: 987 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2500 Partner Stock
  • 987 $0.3800
  • 990 $0.3698
  • 2,000 $0.3597
  • 5,000 $0.3496
  • 9,900 $0.3394
  • 50,000 $0.3293
  • 99,000 $0.3192
$0.3192 / $0.3800 Buy Now
DISTI # 74AVC4T245D-Q100J
Avnet Americas Voltage Level Translator 16-Pin SO T/R - Tape and Reel (Alt: 74AVC4T245D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $0.3837
  • 5,000 $0.3735
  • 10,000 $0.3632
  • 15,000 $0.3530
  • 20,000 $0.3428
  • 25,000 $0.3325
  • 250,000 $0.3223
$0.3223 / $0.3837 Buy Now
DISTI # 771-74AVC4T245DQ100J
Mouser Electronics Translation - Voltage Levels 74AVC4T245D-Q100/SOT109/SO16 RoHS: Compliant 661
  • 1 $0.9100
  • 10 $0.7720
  • 100 $0.5930
  • 500 $0.5240
  • 1,000 $0.4140
  • 2,500 $0.3790
  • 5,000 $0.3710
  • 10,000 $0.3590
$0.3590 / $0.9100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 2,500 $0.3460
$0.3460 Buy Now
Rochester Electronics 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation, 3-state RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $0.3694
  • 25 $0.3620
  • 100 $0.3472
  • 500 $0.3325
  • 1,000 $0.3140
$0.3140 / $0.3694 Buy Now
DISTI # 74AVC4T245D-Q100J
TTI Translation - Voltage Levels 74AVC4T245D-Q100/SOT109/SO16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $0.3710
  • 5,000 $0.3640
  • 10,000 $0.3560
  • 15,000 $0.3490
  • 20,000 $0.3420
  • 25,000 $0.3360
$0.3360 / $0.3710 Buy Now
DISTI # 74AVC4T245D-Q100J
Avnet Silica Voltage Level Translator 16-Pin SO T/R (Alt: 74AVC4T245D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74AVC4T245D-Q100J by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AVC4T245D-Q100J by Nexperia

74AVC4T245D-Q100J
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
AVC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10.4 ns
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74AVC4T245D-Q100J
    Nexperia
    74AVC4T245-Q100 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us SOP 16-Pin
    VS

Alternate Parts for 74AVC4T245D-Q100J

This table gives cross-reference parts and alternative options found for 74AVC4T245D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC4T245D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AVC4T245D,112 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us SOP 16-Pin Nexperia 74AVC4T245D-Q100J vs 74AVC4T245D,112
Part Number Description Manufacturer Compare
74AVC4T245D,112 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us SOP 16-Pin Nexperia 74AVC4T245D-Q100J vs 74AVC4T245D,112
74AVC4T245PW,118 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP 16-Pin Nexperia 74AVC4T245D-Q100J vs 74AVC4T245PW,118
74AVC4T245PW,112 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP 16-Pin Nexperia 74AVC4T245D-Q100J vs 74AVC4T245PW,112
74AVC4T245PW-Q100J 74AVC4T245-Q100 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 16-Pin Nexperia 74AVC4T245D-Q100J vs 74AVC4T245PW-Q100J

Related Parts for 74AVC4T245D-Q100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AVC4T245D-Q100J by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AVC4T245D-Q100J by Nexperia

Select Manufacturer
Which Manufacturer of 74AVC4T245D-Q100J would you like to use for your alert(s)?
  • Please alert me when 74AVC4T245D-Q100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AVC4T245D-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AVC4T245D-Q100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AVC4T245D-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AVC4T245D-Q100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AVC4T245D-Q100J by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: